Part Details for 22-I-6D by Guardian Electric Manufacturing Company
Overview of 22-I-6D by Guardian Electric Manufacturing Company
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22-I-6D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | DC frame solenoid – 12 VDC - 45.7 Ohm – 3,3 W - 263 mA - Continuous duty cycle - Size: 1.54” (L) x 1.62”(W) x 1.57”(H) - AC & DC applications RoHS: Compliant |
10 In Stock |
|
$15.7400 / $20.9500 | Buy Now |
|
Master Electronics | DC frame solenoid – 12 VDC - 45.7 Ohm – 3,3 W - 263 mA - Continuous duty cycle - Size: 1.54” (L) x 1.62”(W) x 1.57”(H) - AC & DC applications RoHS: Compliant |
10 In Stock |
|
$15.7400 / $20.9500 | Buy Now |