Part Details for 22.22.9.048.4000 by FINDER SpA
Overview of 22.22.9.048.4000 by FINDER SpA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22.22.9.048.4000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22.22.9.048.4000
|
TME | Relay: installation, monostable, NO x2, Ucoil: 48VDC, 20A, -40÷40°C Min Qty: 1 | 3 |
|
$27.7500 / $31.7100 | Buy Now |