Part Details for 22.2260-21 by Stäubli Electrical Connectors
Overview of 22.2260-21 by Stäubli Electrical Connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22.2260-21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KT425-SL-21
|
TME | Accessories: socket cover, black, Overall len: 50mm Min Qty: 1 | 55 |
|
$0.5640 / $0.6770 | Buy Now |
DISTI #
15F3135
|
Bürklin Elektronik | 4 mm insulating grommet, screw connection, 2.5 mm², CAT II, black, 22.2260-21 Min Qty: 1 | 88 |
|
$0.4533 / $0.6368 | Buy Now |