Part Details for 22.32.0.048.4320 by FINDER SpA
Results Overview of 22.32.0.048.4320 by FINDER SpA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
22.32.0.048.4320 Information
22.32.0.048.4320 by FINDER SpA is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10131934-320ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Through Mount, Single row, 20 Positions, 2mm (0.079inch), Vertical. | |
| 92194-320CALF | Amphenol Communications Solutions | Assembly, Top Mount, D/D(136Pins), R/A, 5V, 2mm s/o, Left Push Rod Eject, 8mm Card Travel | |
| 10134214-320424CLF | Amphenol Communications Solutions | HPCE BTB RAH 36P24S WITH GUIDE |
Price & Stock for 22.32.0.048.4320
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
43T7449
|
Newark | Contactor, Dpst-No, Din Rail, 48 V, 48 V Rohs Compliant: Yes |Finder 22.32.0.048.4320 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$29.4200 / $47.1800 | Buy Now |
|
DISTI #
22.32.0.048.4320
|
TME | Contactor: 2-pole installation, 25A, 48VAC,48VDC, NO x2, IP20, 22 Min Qty: 1 | 0 |
|
$35.5300 / $40.6100 | RFQ |