Part Details for 22.44.0.024.4310 by FINDER SpA
Results Overview of 22.44.0.024.4310 by FINDER SpA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
22.44.0.024.4310 Information
22.44.0.024.4310 by FINDER SpA is a Combination Line Connector.
Combination Line Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TPS54310PWPRG4 | Texas Instruments | 3V to 6V Input, 3A Synchronous Step-Down Converter 20-HTSSOP -40 to 125 | |
| TLV743105PDBVR | Texas Instruments | 300mA Low-Dropout (LDO) Regulator 5-SOT-23 -40 to 125 | |
| TPS54310PWPR | Texas Instruments | 3V to 6V Input, 3A Synchronous Step-Down Converter 20-HTSSOP -40 to 125 |
Price & Stock for 22.44.0.024.4310
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
38AK9712
|
Newark | Modular Contactor, 4Pst-No 40A, 24V Ac/Dc Coil, Agsno2 Contact, Mech. Indicator Rohs Compliant: Yes |Finder 22.44.0.024.4310 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
DISTI #
2066-22.44.0.024.4310-ND
|
DigiKey | RLY CONTACTOR 4PST 40A 24V Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
19 In Stock |
|
$64.2216 / $81.0100 | Buy Now |
|
DISTI #
70748172
|
RS | CONTACTOR, MODULAR, 4NO, DIN RAIL, NON-LATCHING, 40A, 24VAC, 24VDC, 22 SERIES Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$66.1000 / $82.6300 | Buy Now |
|
DISTI #
22.44.0.024.4310
|
TME | Contactor: 4-pole installation, 40A, 24VAC,24VDC, NO x4, IP20, 22 Min Qty: 1 | 0 |
|
$85.8900 / $98.1500 | RFQ |