Datasheets
2200BA3F009234B by: Gems Sensors & Controls

Strain Guage Sensor, Absolute, -15Psi Min, 15Psi Max, 0.15%, 4-20mA, Cylindrical

Part Details for 2200BA3F009234B by Gems Sensors & Controls

Results Overview of 2200BA3F009234B by Gems Sensors & Controls

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

2200BA3F009234B Information

2200BA3F009234B by Gems Sensors & Controls is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.

Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.

Part Details for 2200BA3F009234B

2200BA3F009234B CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

2200BA3F009234B Part Data Attributes

2200BA3F009234B Gems Sensors & Controls
Buy Now Datasheet
Compare Parts:
2200BA3F009234B Gems Sensors & Controls Strain Guage Sensor, Absolute, -15Psi Min, 15Psi Max, 0.15%, 4-20mA, Cylindrical
Rohs Code No
Part Life Cycle Code Obsolete
Reach Compliance Code Unknown
Accuracy-Max (%) 0.15%
Housing Stainless Steel
Mounting Feature Unspecified Mount
Operating Temperature-Max 80 °C
Operating Temperature-Min -20 °C
Output Range 4-20ma
Output Type Analog Current
Package Shape/Style Cylindrical
Port Type Threaded
Pressure Range-Max 15 Psi
Pressure Range-Min -15 Psi
Pressure Sensing Mode Absolute
Sensors/Transducers Type Pressure Sensor,Strain Guage
Supply Voltage-Max 35 V
Supply Voltage-Min 7 V
Surface Mount No
Termination Type Plastic Cable Gland

Alternate Parts for 2200BA3F009234B

This table gives cross-reference parts and alternative options found for 2200BA3F009234B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2200BA3F009234B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
2200BA3F00923MB Gems Sensors & Controls Check for Price Strain Guage Sensor, Absolute, -15Psi Min, 15Psi Max, 0.15%, 4-20mA, Cylindrical 2200BA3F009234B vs 2200BA3F00923MB
2200BA3F009F3SB Gems Sensors & Controls Check for Price Strain Guage Sensor, Absolute, -15Psi Min, 15Psi Max, 0.15%, 4-20mA, Cylindrical 2200BA3F009234B vs 2200BA3F009F3SB
2200BA3F00923LB Gems Sensors & Controls Check for Price Strain Guage Sensor, Absolute, -15Psi Min, 15Psi Max, 0.15%, 4-20mA, Cylindrical 2200BA3F009234B vs 2200BA3F00923LB
2200BA3F009F2KB Gems Sensors & Controls Check for Price Strain Guage Sensor, Absolute, -15Psi Min, 15Psi Max, 0.15%, 4-20mA, Cylindrical 2200BA3F009234B vs 2200BA3F009F2KB
2200BA3F009F2EB Gems Sensors & Controls Check for Price Strain Guage Sensor, Absolute, -15Psi Min, 15Psi Max, 0.15%, 4-20mA, Cylindrical 2200BA3F009234B vs 2200BA3F009F2EB
2200BA3F00922JB Gems Sensors & Controls Check for Price Strain Guage Sensor, Absolute, -15Psi Min, 15Psi Max, 0.15%, 4-20mA, Cylindrical 2200BA3F009234B vs 2200BA3F00922JB
2200BA3F00922GB Gems Sensors & Controls Check for Price Strain Guage Sensor, Absolute, -15Psi Min, 15Psi Max, 0.15%, 4-20mA, Cylindrical 2200BA3F009234B vs 2200BA3F00922GB
Part Number Manufacturer Composite Price Description Compare
2200BA3F009F34B Gems Sensors & Controls Check for Price Strain Guage Sensor, Absolute, -15Psi Min, 15Psi Max, 0.15%, 4-20mA, Cylindrical 2200BA3F009234B vs 2200BA3F009F34B
2200BA3F009F2JB Gems Sensors & Controls Check for Price Strain Guage Sensor, Absolute, -15Psi Min, 15Psi Max, 0.15%, 4-20mA, Cylindrical 2200BA3F009234B vs 2200BA3F009F2JB
2200BA3F009F2LB Gems Sensors & Controls Check for Price Strain Guage Sensor, Absolute, -15Psi Min, 15Psi Max, 0.15%, 4-20mA, Cylindrical 2200BA3F009234B vs 2200BA3F009F2LB
2200BA3F00923GB Gems Sensors & Controls Check for Price Strain Guage Sensor, Absolute, -15Psi Min, 15Psi Max, 0.15%, 4-20mA, Cylindrical 2200BA3F009234B vs 2200BA3F00923GB
2200BA3F009F3MB Gems Sensors & Controls Check for Price Strain Guage Sensor, Absolute, -15Psi Min, 15Psi Max, 0.15%, 4-20mA, Cylindrical 2200BA3F009234B vs 2200BA3F009F3MB
2200BA3F00922LB Gems Sensors & Controls Check for Price Strain Guage Sensor, Absolute, -15Psi Min, 15Psi Max, 0.15%, 4-20mA, Cylindrical 2200BA3F009234B vs 2200BA3F00922LB
2200BA3F00923KB Gems Sensors & Controls Check for Price Strain Guage Sensor, Absolute, -15Psi Min, 15Psi Max, 0.15%, 4-20mA, Cylindrical 2200BA3F009234B vs 2200BA3F00923KB
2200BA3F00923JB Gems Sensors & Controls Check for Price Strain Guage Sensor, Absolute, -15Psi Min, 15Psi Max, 0.15%, 4-20mA, Cylindrical 2200BA3F009234B vs 2200BA3F00923JB
2200BA3F00922MB Gems Sensors & Controls Check for Price Strain Guage Sensor, Absolute, -15Psi Min, 15Psi Max, 0.15%, 4-20mA, Cylindrical 2200BA3F009234B vs 2200BA3F00922MB
2200BA3F009F3LB Gems Sensors & Controls Check for Price Strain Guage Sensor, Absolute, -15Psi Min, 15Psi Max, 0.15%, 4-20mA, Cylindrical 2200BA3F009234B vs 2200BA3F009F3LB
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2200BA3F009234B by Gems Sensors & Controls.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2200BA3F009234B by Gems Sensors & Controls

Select Manufacturer
Which Manufacturer of 2200BA3F009234B would you like to use for your alert(s)?
  • Please alert me when 2200BA3F009234B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2200BA3F009234B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2200BA3F009234B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2200BA3F009234B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2200BA3F009234B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2200BA3F009234B by Gems Sensors & Controls

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: