Part Details for 2200HAH3009F2KB by Gems Sensors & Controls
Results Overview of 2200HAH3009F2KB by Gems Sensors & Controls
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2200HAH3009F2KB Information
2200HAH3009F2KB by Gems Sensors & Controls is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part Details for 2200HAH3009F2KB
2200HAH3009F2KB CAD Models
2200HAH3009F2KB Part Data Attributes
|
|
2200HAH3009F2KB
Gems Sensors & Controls
Buy Now
Datasheet
|
Compare Parts:
2200HAH3009F2KB
Gems Sensors & Controls
Strain Guage Sensor, Absolute, 0Psi Min, 3000Psi Max, 0.15%, 1-5V, Cylindrical
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Unknown | |
| Accuracy-Max (%) | 0.15% | |
| Housing | Stainless Steel | |
| Mounting Feature | Unspecified Mount | |
| Operating Temperature-Max | 50 °C | |
| Operating Temperature-Min | -20 °C | |
| Output Range | 1-5v | |
| Output Type | Analog Voltage | |
| Package Shape/Style | Cylindrical | |
| Port Type | Threaded | |
| Pressure Range-Max | 3000 Psi | |
| Pressure Range-Min | ||
| Pressure Sensing Mode | Absolute | |
| Sensors/Transducers Type | Pressure Sensor,Strain Guage | |
| Supply Voltage-Max | 35 V | |
| Supply Voltage-Min | 1.5 V | |
| Surface Mount | No | |
| Termination Type | Metal Cable Gland |
Alternate Parts for 2200HAH3009F2KB
This table gives cross-reference parts and alternative options found for 2200HAH3009F2KB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2200HAH3009F2KB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 2200HAH300922JB | Gems Sensors & Controls | Check for Price | Strain Guage Sensor, Absolute, 0Psi Min, 3000Psi Max, 0.15%, 1-5V, Cylindrical | 2200HAH3009F2KB vs 2200HAH300922JB |
| 2200HAH300922MB | Gems Sensors & Controls | Check for Price | Strain Guage Sensor, Absolute, 0Psi Min, 3000Psi Max, 0.15%, 1-5V, Cylindrical | 2200HAH3009F2KB vs 2200HAH300922MB |
| 2200HAH3009F2MB | Gems Sensors & Controls | Check for Price | Strain Guage Sensor, Absolute, 0Psi Min, 3000Psi Max, 0.15%, 1-5V, Cylindrical | 2200HAH3009F2KB vs 2200HAH3009F2MB |
| 2200HAH3009F3JB | Gems Sensors & Controls | Check for Price | Strain Guage Sensor, Absolute, 0Psi Min, 3000Psi Max, 0.15%, 1-5V, Cylindrical | 2200HAH3009F2KB vs 2200HAH3009F3JB |
| 2200HAH300922SB | Gems Sensors & Controls | Check for Price | Strain Guage Sensor, Absolute, 0Psi Min, 3000Psi Max, 0.15%, 1-5V, Cylindrical | 2200HAH3009F2KB vs 2200HAH300922SB |
| 2200HAH3009F34B | Gems Sensors & Controls | Check for Price | Strain Guage Sensor, Absolute, 0Psi Min, 3000Psi Max, 0.15%, 1-5V, Cylindrical | 2200HAH3009F2KB vs 2200HAH3009F34B |
| 2200HAH3009F3HB | Gems Sensors & Controls | Check for Price | Strain Guage Sensor, Absolute, 0Psi Min, 3000Psi Max, 0.15%, 1-5V, Cylindrical | 2200HAH3009F2KB vs 2200HAH3009F3HB |