Part Details for 2200BA3F009234B by Gems Sensors & Controls
Results Overview of 2200BA3F009234B by Gems Sensors & Controls
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2200BA3F009234B Information
2200BA3F009234B by Gems Sensors & Controls is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part Details for 2200BA3F009234B
2200BA3F009234B CAD Models
2200BA3F009234B Part Data Attributes
|
|
2200BA3F009234B
Gems Sensors & Controls
Buy Now
Datasheet
|
Compare Parts:
2200BA3F009234B
Gems Sensors & Controls
Strain Guage Sensor, Absolute, -15Psi Min, 15Psi Max, 0.15%, 4-20mA, Cylindrical
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Unknown | |
| Accuracy-Max (%) | 0.15% | |
| Housing | Stainless Steel | |
| Mounting Feature | Unspecified Mount | |
| Operating Temperature-Max | 80 °C | |
| Operating Temperature-Min | -20 °C | |
| Output Range | 4-20ma | |
| Output Type | Analog Current | |
| Package Shape/Style | Cylindrical | |
| Port Type | Threaded | |
| Pressure Range-Max | 15 Psi | |
| Pressure Range-Min | -15 Psi | |
| Pressure Sensing Mode | Absolute | |
| Sensors/Transducers Type | Pressure Sensor,Strain Guage | |
| Supply Voltage-Max | 35 V | |
| Supply Voltage-Min | 7 V | |
| Surface Mount | No | |
| Termination Type | Plastic Cable Gland |
Alternate Parts for 2200BA3F009234B
This table gives cross-reference parts and alternative options found for 2200BA3F009234B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2200BA3F009234B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 2200BA3F00923MB | Gems Sensors & Controls | Check for Price | Strain Guage Sensor, Absolute, -15Psi Min, 15Psi Max, 0.15%, 4-20mA, Cylindrical | 2200BA3F009234B vs 2200BA3F00923MB |
| 2200BA3F009F3SB | Gems Sensors & Controls | Check for Price | Strain Guage Sensor, Absolute, -15Psi Min, 15Psi Max, 0.15%, 4-20mA, Cylindrical | 2200BA3F009234B vs 2200BA3F009F3SB |
| 2200BA3F00923LB | Gems Sensors & Controls | Check for Price | Strain Guage Sensor, Absolute, -15Psi Min, 15Psi Max, 0.15%, 4-20mA, Cylindrical | 2200BA3F009234B vs 2200BA3F00923LB |
| 2200BA3F009F2KB | Gems Sensors & Controls | Check for Price | Strain Guage Sensor, Absolute, -15Psi Min, 15Psi Max, 0.15%, 4-20mA, Cylindrical | 2200BA3F009234B vs 2200BA3F009F2KB |
| 2200BA3F009F2EB | Gems Sensors & Controls | Check for Price | Strain Guage Sensor, Absolute, -15Psi Min, 15Psi Max, 0.15%, 4-20mA, Cylindrical | 2200BA3F009234B vs 2200BA3F009F2EB |
| 2200BA3F00922JB | Gems Sensors & Controls | Check for Price | Strain Guage Sensor, Absolute, -15Psi Min, 15Psi Max, 0.15%, 4-20mA, Cylindrical | 2200BA3F009234B vs 2200BA3F00922JB |
| 2200BA3F00922GB | Gems Sensors & Controls | Check for Price | Strain Guage Sensor, Absolute, -15Psi Min, 15Psi Max, 0.15%, 4-20mA, Cylindrical | 2200BA3F009234B vs 2200BA3F00922GB |