Part Details for 22016 by 3M
Results Overview of 22016 by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 61082-201600LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 200 Positions. | |
| 61082-201629LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 200 Positions. | |
| 71922-016LF | Amphenol Communications Solutions | Quickie®, Wire to Board connectors, Double Row, 16Positions, 2.54 mm (0.1 in.), Right Angle, Eject Latch Header. |
Price & Stock for 22016
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
22016
|
Waytek, Inc. | 3M EPS-300 heat shrink tubing is black polyolefin tubing with a 1/2" size for insulating and protecting wire, terminals, and splices. Its flexible thin-wall construction supports clean shrink coverage, abrasion protection, and dependable electrical insulation in harness applications. Min Qty: 1 Lead time: 2 Weeks, 4 Days | 103 |
|
$9.3100 / $11.1300 | Buy Now |