Part Details for 2208961 (ALTERNATE: 2208961) by RS Pro
Overview of 2208961 (ALTERNATE: 2208961) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2208961 (ALTERNATE: 2208961)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73204268
|
RS | Green/Red/Yellow Panel Mount Indicator, 1,8 3,3Vdc, 8mm Moun | RS PRO 2208961 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 3 |
|
$20.4500 | Buy Now |