Part Details for 2211Y5K00122KST by Syfer Technology
Overview of 2211Y5K00122KST by Syfer Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2211Y5K00122KST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1608-2211Y5K00122KSTCT-ND
|
DigiKey | 2211 5000VDC 1.2NF 10% X7R(2R1) Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1460 In Stock |
|
$0.6841 / $2.2500 | Buy Now |