-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED Mounting Hardware
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2213118-2-ND
|
DigiKey | LUMAWISE LED HOLDER Z32 LOW PROF Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
2520 In Stock |
|
$1.1797 / $3.2000 | Buy Now |
DISTI #
2213118-2
|
Avnet Americas | LED Holder For LUMAWISE Z32 - Bulk (Alt: 2213118-2) RoHS: Not Compliant Min Qty: 2560 Package Multiple: 1280 Lead time: 16 Weeks, 1 Days Container: Bulk | 3840 Factory Stock |
|
$1.2761 | Buy Now |
DISTI #
571-2213118-2
|
Mouser Electronics | LED Lighting Mounting Accessories LUMAWISE LED HOLDER Z32 LOW PROFILE 1215 RoHS: Compliant | 614 |
|
$1.1700 / $3.0200 | Buy Now |
|
Future Electronics | LUMAWISE Z32 Holder for Sharp Mini ZENIGATA RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Container: Tray | 5750Tray |
|
$1.5200 / $1.7200 | Buy Now |
|
Future Electronics | LUMAWISE Z32 Holder for Sharp Mini ZENIGATA RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Container: Bulk | 0Bulk |
|
$1.2600 / $1.4400 | Buy Now |
DISTI #
AMP2213118-2
|
Heilind Electronics | LUMAWISE LED HOLDER Z32 LOW PR | Americas - 0 in Stock |
|
$1.1950 / $1.3727 | Buy Now |
|
Onlinecomponents.com | LUMAWISE LED HOLDER Z32 LOW PROFILE 1215 RoHS: Compliant |
2440 In Stock 3840 Factory Stock |
|
$1.1900 / $2.0900 | Buy Now |
DISTI #
AMP2213118-2
|
Interstate Connecting Components | LUMAWISE LED HOLDER Z32 LOW PR | 0 |
|
$1.1950 / $1.3727 | Buy Now |
DISTI #
2213118-2
|
Avnet Abacus | LED Holder For LUMAWISE Z32 (Alt: 2213118-2) RoHS: Compliant Min Qty: 1280 Package Multiple: 40 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2213118-2
|
Avnet Abacus | LED Holder For LUMAWISE Z32 (Alt: 2213118-2) RoHS: Compliant Min Qty: 2560 Package Multiple: 1280 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2213118-2
TE Connectivity
Buy Now
|
Compare Parts:
2213118-2
TE Connectivity
LED Mounting Hardware
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LED MOUNTING HARDWARE | |
Supply Voltage-Max | 60 V | |
Surface Mount | NO |