-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2213580-2) LUMAWISE LED HOLDER Z50 STD PROFILE 1924
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A139184-ND
|
DigiKey | LUMAWISE LED HOLDER Z50 STD PROF Min Qty: 1 Lead time: 19 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.7593 / $4.1800 | Buy Now |
DISTI #
2213580-2
|
Avnet Americas | LUMAWISE LED HOLDER Z50 STD PROFILE 1924 - Trays (Alt: 2213580-2) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Tray | 0 |
|
$1.6443 / $1.9787 | Buy Now |
DISTI #
571-2213580-2
|
Mouser Electronics | LED Lighting Mounting Accessories LUMAWISE Z50, 1924 Standard Profile RoHS: Compliant | 0 |
|
$1.7900 / $4.1700 | Order Now |
|
Future Electronics | LUMAWISE Z50 1924 Standard Profile LED Holder RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Tray | 0Tray |
|
$1.7600 / $1.9800 | Buy Now |
|
Future Electronics | LUMAWISE Z50 1924 Standard Profile LED Holder RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Box | 0Box |
|
$2.4200 | Buy Now |
DISTI #
AMP2213580-2
|
Heilind Electronics | LUMAWISE LED HOLDER Z50 STD PROFILE 1924 | Americas - 375 in Stock |
|
$2.0493 / $2.1114 | Buy Now |
|
Onlinecomponents.com | LUMAWISE LED HOLDER Z50 STD PROFILE 1924 RoHS: Compliant |
1790 In Stock 2500 On Order |
|
$1.6900 / $2.0800 | Buy Now |
DISTI #
69897615
|
Verical | Std Profile LED Holder Min Qty: 40 Package Multiple: 20 Date Code: 2101 | Americas - 1500 |
|
$2.1208 / $2.7550 | Buy Now |
DISTI #
69731307
|
Verical | Std Profile LED Holder Min Qty: 20 Package Multiple: 20 | Americas - 280 |
|
$2.7600 / $3.4800 | Buy Now |
DISTI #
2213580-2
|
TTI | LED Lighting Mounting Accessories LUMAWISE Z50, 1924 Standard Profile Min Qty: 500 Package Multiple: 20 Container: Tray | Americas - 0 |
|
$1.6400 / $1.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2213580-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2213580-2
TE Connectivity
(2213580-2) LUMAWISE LED HOLDER Z50 STD PROFILE 1924
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LED MOUNTING HARDWARE | |
Supply Voltage-Max | 300 V | |
Surface Mount | NO |