Part Details for 2214 HI-TEMPERATURE, 6 OZ by 3M Interconnect
Overview of 2214 HI-TEMPERATURE, 6 OZ by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCTH022BE | Toshiba Electronic Devices & Storage Corporation | Over Temperature Detection IC / VDD=1.7~5.5V / IPTCO=10μA / IDD=11.3μA / Open-drain type / FLAG signal latch function | |
TCTH021BE | Toshiba Electronic Devices & Storage Corporation | Over Temperature Detection IC / VDD=1.7~5.5V / IPTCO=10μA / IDD=11.3μA / Open-drain type | |
TCTH011AE | Toshiba Electronic Devices & Storage Corporation | Over Temperature Detection IC / VDD=1.7~5.5V / IPTCO=1μA / IDD=1.8μA / Push-pull type |
Price & Stock for 2214 HI-TEMPERATURE, 6 OZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19P7716
|
Newark | Adhesive, Hi-Temp, Cartridge, Gry, 6Floz, Adhesive Type:Epoxy, Adhesive Colour:Grey, Cure:Room Temperature, Tensile Strength:69Mpa, Dispensing Method:Cartridge, Volume:6Fl.oz (Us), Weight:-, Product Range:Scotch-Weld Series Rohs Compliant: Yes |3M 2214 HI-TEMPERATURE, 6 OZ RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$138.0900 / $163.9800 | Buy Now |