Part Details for 22201C106MAT2A by Kyocera AVX Components
Overview of 22201C106MAT2A by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22201C106MAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AH2131
|
Newark | 22201C106Mat2A Rohs Compliant: Yes |Kyocera Avx 22201C106MAT2A Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 46500 |
|
$0.7040 / $0.9460 | Buy Now |
DISTI #
68Y4876
|
Newark | R102 High Cv/Tape/Reel, 7 Inch Paper Tape Rohs Compliant: Yes |Kyocera Avx 22201C106MAT2A Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7040 / $0.9460 | Buy Now |
DISTI #
478-KGM55DR72A106MVCT-ND
|
DigiKey | CAP CER 10UF 100V X7R 2220 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
115768 In Stock |
|
$0.7081 / $1.9300 | Buy Now |
DISTI #
22201C106MAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 100 V, ± 20%, X7R, 2220 [5750 Metric] - Tape and Reel (Alt: 22201C106MAT2A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 465001500 Factory Stock |
|
$0.8360 / $0.9570 | Buy Now |
DISTI #
581-22201C106MAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 10uF X7R 2220 20% RoHS: Compliant | 54752 |
|
$0.9200 / $1.8800 | Buy Now |
|
Future Electronics | 10 µF ±20% 100 V X7R 2220 (5750 Metric) Surface Mount Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 94500Reel |
|
$0.7250 / $0.7850 | Buy Now |
|
Future Electronics | 10 µF ±20% 100 V X7R 2220 (5750 Metric) Surface Mount Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.7200 / $0.7800 | Buy Now |
|
Bristol Electronics | 690 |
|
RFQ | ||
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 100V, 20%, X7R, 15% TC, 10UF, SURFACE MOUNT, 2220 | 74 |
|
$0.8100 / $1.3500 | Buy Now |
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 100V, 20%, X7R, 15% TC, 10UF, SURFACE MOUNT, 2220 | 3128 |
|
$0.5005 / $2.2750 | Buy Now |
Part Details for 22201C106MAT2A
22201C106MAT2A CAD Models
22201C106MAT2A Part Data Attributes
|
22201C106MAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
22201C106MAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 10uF, 100V, ±20%, X7R, 2220 (5650 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 2220 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.3 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |