Part Details for 22201C475KAT2A by Kyocera AVX Components
Overview of 22201C475KAT2A by Kyocera AVX Components
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22201C475KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC4610
|
Newark | Cap, 4.7µf, 100V, 10%, X7R, 2220, Capacitance:4.7µf, Voltage Rating:100V, Ceramic Capacitor Case:2220 [5650 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Avx 2220 Mlcc, Operating Temperature Rohs Compliant: Yes |Kyocera Avx 22201C475KAT2A RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 1000 |
|
$0.7270 / $0.7460 | Buy Now |
DISTI #
85R5776
|
Newark | Capacitor Ceramic, 4.7Uf, 100V, X7R, 10%, Smd, Product Range:-, Capacitance:4.7µf, Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Voltage Rating:100V, Capacitor Case Style:2220 [5650 Metric], Packaging:Cut Tape Rohs Compliant: Yes |Kyocera Avx 22201C475KAT2A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.0300 / $1.5800 | Buy Now |
DISTI #
52R7437
|
Newark | Capacitor Ceramic, 4.7Uf, 100V, X7R, 10%, Smd, Full Reel, Capacitance:4.7µf, Voltage(Dc):100V, Capacitor Case/Package:2220 [5650 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Qualification:- Rohs Compliant: Yes |Kyocera Avx 22201C475KAT2A RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2900 / $1.3400 | Buy Now |
DISTI #
478-KGM55CR72A475KVCT-ND
|
DigiKey | CAP CER 4.7UF 100V X7R 2220 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
30716 In Stock |
|
$0.5847 / $2.0200 | Buy Now |
DISTI #
KGM55ZR72A475KV
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 100 V, ± 10%, X7R, 2220 [5750 Metric] - Tape and Reel (Alt: KGM55ZR72A475KV) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 17500202000 Factory Stock |
|
$1.2507 | Buy Now |
DISTI #
KGM55ZR72A475KV
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 100 V, ± 10%, X7R, 2220 [5750 Metric] - Tape and Reel (Alt: KGM55ZR72A475KV) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 202000 Factory Stock |
|
RFQ | |
DISTI #
22201C475KAT2A-OL
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 100 V, ± 10%, X7R, 2220 [5750 Metric] - Tape and Reel (Alt: 22201C475KAT2A-OL) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-22201C475KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM55ZR72A475KV NEW GLOBAL PN 100V 4.7uF A 581-KGM55ZR72A475KV RoHS: Compliant | 22556 |
|
$0.5800 / $1.7100 | Buy Now |
|
Future Electronics | 2220 4.7 uF 100 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks Container: Reel | 118500Reel |
|
$0.5650 / $0.6150 | Buy Now |
|
Future Electronics | 2220 4.7 uF 100 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.5650 / $0.6150 | Buy Now |
Part Details for 22201C475KAT2A
22201C475KAT2A CAD Models
22201C475KAT2A Part Data Attributes
|
22201C475KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
22201C475KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 100V, ±10%, X7R, 2220 (5650 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 2220 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.79 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
Alternate Parts for 22201C475KAT2A
This table gives cross-reference parts and alternative options found for 22201C475KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22201C475KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
22201C475KAR1-EM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 2220, CHIP | Kyocera AVX Components | 22201C475KAT2A vs 22201C475KAR1-EM |
22201C475KAZ2A | Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 100V, ±10%, X7R, 2220 (5650 mm), Flexiterm, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | 22201C475KAT2A vs 22201C475KAZ2A |
LD201C475KAX7A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 2220, | Kyocera AVX Components | 22201C475KAT2A vs LD201C475KAX7A |
M3253508E2B475KRTB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 2220, CHIP | Kyocera AVX Components | 22201C475KAT2A vs M3253508E2B475KRTB |
KAM55CR72A475KV | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 2220, CHIP | Kyocera AVX Components | 22201C475KAT2A vs KAM55CR72A475KV |
22201C475KAZ4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 22201C475KAT2A vs 22201C475KAZ4A |
M3253508E2B475KRMB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 2220, CHIP | Kyocera AVX Components | 22201C475KAT2A vs M3253508E2B475KRMB |
22201C475K4Z4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 22201C475KAT2A vs 22201C475K4Z4A |
LD201C475KAB7A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 2220, | Kyocera AVX Components | 22201C475KAT2A vs LD201C475KAB7A |
22201C475KA74A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 2220, | Kyocera AVX Components | 22201C475KAT2A vs 22201C475KA74A |