Part Details for 22201C106K4T2A by Kyocera AVX Components
Overview of 22201C106K4T2A by Kyocera AVX Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Telecommunications
Electronic Manufacturing
Price & Stock for 22201C106K4T2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y5113
|
Newark | Multilayer Ceramic Capacitor, Temperature Stable, Aec-Q200, 10 F, 10%, X7R, 100 V Rohs Compliant: Yes |Kyocera Avx 22201C106K4T2A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 344 |
|
$1.5600 / $2.6700 | Buy Now |
DISTI #
478-KAM55CR72A106KVCT-ND
|
DigiKey | CAP CER 10UF 100V X7R 2220 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4834 In Stock |
|
$3.2188 / $5.7900 | Buy Now |
DISTI #
22201C106K4T2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 100 V, ± 10%, X7R, 2220 [5750 Metric] - Tape and Reel (Alt: 22201C106K4T2A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.9120 / $1.0440 | Buy Now |
DISTI #
581-22201C106K4T2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KAM55CR72A106KV 100V 10uF X7R 2220 10% Metal AEC-Q200 RoHS: Compliant | 7444 |
|
$2.0000 / $4.5100 | Buy Now |
|
Future Electronics | 10 µF ±10% 100V Ceramic Capacitor X7R 2220 (5750 Metric) RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Container: Reel | 0Reel |
|
$1.2600 / $1.3300 | Buy Now |
DISTI #
22201C106K4T2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KAM55CR72A106KV 100V 10uF X7R 2220 10% Metal AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 3500 In Stock |
|
$1.5100 / $2.4200 | Buy Now |
DISTI #
22201C106K4T2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 100 V, ± 10%, X7R, 2220 [5750 Metric] - Tape and Reel (Alt: 22201C106K4T2A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.9120 / $1.0440 | Buy Now |
DISTI #
22201C106K4T2A
|
TME | Capacitor: ceramic, MLCC, 10uF, 100V, X7R, ±10%, SMD, 2220 Min Qty: 1 | 0 |
|
$0.9100 / $1.9300 | RFQ |
DISTI #
KAM55CR72A106KV
|
Avnet Abacus | Multilayer Ceramic Capacitor, 10 uF, 100 V, � 10%, X7R, 2220 [5750 Metric] - Tape and Reel (Alt: KAM55CR72A106KV) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
22201C106K4T2A
|
Avnet Asia | Multilayer Ceramic Capacitor, 10 uF, 100 V, ± 10%, X7R, 2220 [5750 Metric] (Alt: 22201C106K4T2A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 22201C106K4T2A
22201C106K4T2A CAD Models
22201C106K4T2A Part Data Attributes:
|
22201C106K4T2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
22201C106K4T2A
Kyocera AVX Components
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.79 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
Alternate Parts for 22201C106K4T2A
This table gives cross-reference parts and alternative options found for 22201C106K4T2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22201C106K4T2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KAF55CR72A106KV | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 2220, CHIP | Kyocera AVX Components | 22201C106K4T2A vs KAF55CR72A106KV |
GMC55X7R106K100NT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 2220, CHIP | Cal-Chip Electronics | 22201C106K4T2A vs GMC55X7R106K100NT |
KAM55CR72A106KV | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 2220, CHIP | Kyocera AVX Components | 22201C106K4T2A vs KAM55CR72A106KV |
LD201C106KAB2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 2220, CHIP | Kyocera AVX Components | 22201C106K4T2A vs LD201C106KAB2A |
KGM55CR72A106KV | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 2220, CHIP | Kyocera AVX Components | 22201C106K4T2A vs KGM55CR72A106KV |