Part Details for 22201C335KAZ2A by Kyocera AVX Components
Overview of 22201C335KAZ2A by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22201C335KAZ2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KGF55CR72A335KV
|
Avnet Abacus | Multilayer Ceramic Capacitor, 3.3 uF, 100 V, � 5%, X7R, 2220 [5750 Metric] - Tape and Reel (Alt: KGF55CR72A335KV) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 22201C335KAZ2A
22201C335KAZ2A CAD Models
22201C335KAZ2A Part Data Attributes
|
22201C335KAZ2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
22201C335KAZ2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 3.3uF, 100V, ±10%, X7R, 2220 (5650 mm), Flexiterm, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 2220 | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 3.3 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.79 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
Alternate Parts for 22201C335KAZ2A
This table gives cross-reference parts and alternative options found for 22201C335KAZ2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22201C335KAZ2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD201C335KAX4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 3.3uF, Surface Mount, 2220, CHIP | Kyocera AVX Components | 22201C335KAZ2A vs LD201C335KAX4A |
LD201C335KAX7A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 3.3uF, 2220, | Kyocera AVX Components | 22201C335KAZ2A vs LD201C335KAX7A |
LD201C335KAB7A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 3.3uF, 2220, | Kyocera AVX Components | 22201C335KAZ2A vs LD201C335KAB7A |
22201C335KA74A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 3.3uF, Surface Mount, 2220, | Kyocera AVX Components | 22201C335KAZ2A vs 22201C335KA74A |
LD201C335KAB9A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 3.3uF, Surface Mount, 2220, CHIP | Kyocera AVX Components | 22201C335KAZ2A vs LD201C335KAB9A |
LD201C335KAB4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 3.3uF, Surface Mount, 2220, CHIP | Kyocera AVX Components | 22201C335KAZ2A vs LD201C335KAB4A |
300904107335KE | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 3.3uF, Surface Mount, 2220, CHIP | Kyocera AVX Components | 22201C335KAZ2A vs 300904107335KE |
22201C335K4T4A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 22201C335KAZ2A vs 22201C335K4T4A |
22201C335KA79A | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 3.3uF, 2220, | Kyocera AVX Components | 22201C335KAZ2A vs 22201C335KA79A |
M3253508E2B335KRMB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 3.3uF, Surface Mount, 2220, CHIP | Kyocera AVX Components | 22201C335KAZ2A vs M3253508E2B335KRMB |