Part Details for 22201C475KAT4A by Kyocera AVX Components
Overview of 22201C475KAT4A by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22201C475KAT4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH8375
|
Newark | Cap, 4.7Uf, 100V, Mlcc, 2220 Rohs Compliant: Yes |Kyocera Avx 22201C475KAT4A Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1588 |
|
$1.3100 / $1.9600 | Buy Now |
DISTI #
478-KGM55CR72A475KSCT-ND
|
DigiKey | CAP CER 4.7UF 100V X7R 2220 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5541 In Stock |
|
$0.7308 / $1.9500 | Buy Now |
DISTI #
22201C475KAT4A
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 100 V, ± 10%, X7R, 2220 [5750 Metric] - Tape and Reel (Alt: 22201C475KAT4A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5214 / $0.5676 | Buy Now |
DISTI #
581-22201C475KAT4A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM55ZR72A475KS NEW GLOBAL PN 100V 4.7uF X7R 2220 10% RoHS: Compliant | 9446 |
|
$1.4100 / $3.4300 | Buy Now |
|
Future Electronics | MLCC - SMD/SMT 100V 4.7uF X7R 2220 10% RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks Container: Reel | 2000Reel |
|
$0.5300 / $0.5500 | Buy Now |
|
Future Electronics | MLCC - SMD/SMT 100V 4.7uF X7R 2220 10% RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks Container: Reel | 0Reel |
|
$0.5300 / $0.5500 | Buy Now |
DISTI #
22201C475KAT4A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM55ZR72A475KS NEW GLOBAL PN 100V 4.7uF X7R 2220 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.6000 / $0.6370 | Buy Now |
DISTI #
22201C475KAT4A
|
TME | Capacitor: ceramic, MLCC, 4.7uF, 100V, X7R, ±10%, SMD, 2220 Min Qty: 2000 | 0 |
|
$0.6800 | RFQ |
DISTI #
KGM55ZR72A475KS
|
Avnet Abacus | Multilayer Ceramic Capacitor, 4.7 uF, 100 V, � 10%, X7R, 2220 [5750 Metric] (Alt: KGM55ZR72A475KS) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 22201C475KAT4A
22201C475KAT4A CAD Models
22201C475KAT4A Part Data Attributes
|
22201C475KAT4A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
22201C475KAT4A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 100V, ±10%, X7R, 2220 (5650 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 2220 | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.79 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
Alternate Parts for 22201C475KAT4A
This table gives cross-reference parts and alternative options found for 22201C475KAT4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22201C475KAT4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD201C475KAX9A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 2220, CHIP | Kyocera AVX Components | 22201C475KAT4A vs LD201C475KAX9A |
LD201C475KAB9A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 2220, CHIP | Kyocera AVX Components | 22201C475KAT4A vs LD201C475KAB9A |
KAM55CR72A475KV | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 2220, CHIP | Kyocera AVX Components | 22201C475KAT4A vs KAM55CR72A475KV |