Part Details for 22202C274KAT2A by Kyocera AVX Components
Overview of 22202C274KAT2A by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22202C274KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22202C274KAT2A
|
Avnet Americas | Cap Ceramic 0.27uF 200V X7R 10% SMD 2220 125°C T/R - Tape and Reel (Alt: 22202C274KAT2A) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for 22202C274KAT2A
22202C274KAT2A CAD Models
22202C274KAT2A Part Data Attributes
|
22202C274KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
22202C274KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.27uF, 200V, ±10%, X7R, 2220 (5650 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 2220 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks |