22206D107MAT2A
Kyocera AVX Components
Description: CAPACITOR, CERAMIC, MULTILAYER, 6.3V, X5R, 100uF, SURFACE MOUNT, 2220, CHIP

Overview of 22206D107MAT2A by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 4 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for 22206D107MAT2A by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 22206D107MAT2A by Kyocera AVX Components

22206D107MAT2A
Kyocera AVX Components
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVX CORP
Package Description
, 2220
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
100 µF
Capacitor Type
CERAMIC CAPACITOR
Custom Capabilities
Contact Factory For Multiples
Dielectric Material
CERAMIC
Height
2.79 mm
Length
5.7 mm
Manufacturer Series
X5R
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED, 7 INCH
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Series
2220(LT 10V ,X5R)
Size Code
2220
Surface Mount
YES
Temperature Characteristics Code
X5R
Temperature Coefficient
15% ppm/°C
Terminal Finish
NICKEL
Terminal Shape
WRAPAROUND
Width
5 mm
Want to compare parts?
  1. 22206D107MAT2A
    Kyocera AVX Components
    CAPACITOR, CERAMIC, MULTILAYER, 6.3V, X5R, 100uF, SURFACE MOUNT, 2220, CHIP
    VS

Alternate Parts for 22206D107MAT2A

This table gives cross-reference parts and alternative options found for 22206D107MAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22206D107MAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
22206D107MAT4A CAPACITOR, CERAMIC, MULTILAYER, 6.3V, X5R, 100uF, SURFACE MOUNT, 2220, CHIP Kyocera AVX Components 22206D107MAT2A vs 22206D107MAT4A
C5750X5R0J107MB Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT TDK Corporation 22206D107MAT2A vs C5750X5R0J107MB
C5750X5R0J107M280KA Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT TDK Corporation 22206D107MAT2A vs C5750X5R0J107M280KA
C5750X5R0J107MT Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT TDK Corporation 22206D107MAT2A vs C5750X5R0J107MT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 22206D107MAT2A by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 22206D107MAT2A by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of 22206D107MAT2A would you like to use for your alert(s)?
  • Please alert me when 22206D107MAT2A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 22206D107MAT2A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 22206D107MAT2A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 22206D107MAT2A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 22206D107MAT2A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 22206D107MAT2A by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: