Part Details for 2220PC105KAZ1A by Kyocera AVX Components
Overview of 2220PC105KAZ1A by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2220PC105KAZ1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10R6106
|
Newark | Capacitor Ceramic, 1Uf, 250V, X7R, 10%, 2220, Capacitance:1Μf, Voltage(Dc):250V, Capacitor Case/Package:2220 [5650 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Length:5.7Mm Rohs Compliant: Yes |Kyocera Avx 2220PC105KAZ1A Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.0000 | Buy Now |
DISTI #
09P1617
|
Newark | Capacitor Ceramic, 1Uf, 250V, X7R, 10%, 2220, Capacitance:1Μf, Capacitance Tolerance:± 10%, Capacitor Case Style:2220 [5650 Metric], Capacitor Dielectric Type:Ceramic, Capacitor Mounting:Smd, Capacitor Terminals:Smd, No. Of Pins:2 Rohs Compliant: Yes |Kyocera Avx 2220PC105KAZ1A Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4200 / $1.8200 | Buy Now |
DISTI #
478-2220PC105KAZ1ATR-ND
|
DigiKey | CAP CER SMD Min Qty: 1000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5295 | Buy Now |
DISTI #
2220PC105KAZ1A
|
Avnet Americas | Cap Ceramic 1uF 250V X7R 10% SMD 2220 FlexiTerm 125°C T/R - Tape and Reel (Alt: 2220PC105KAZ1A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.6720 / $1.9140 | Buy Now |
DISTI #
581-2220PC105KAZ1A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 1uF X7R 2220 10% Tol FLEX RoHS: Compliant | 1360 |
|
$1.5200 / $3.4300 | Buy Now |
DISTI #
70001530
|
RS | Capacitor, Ceramic, Cap 1 uF, Tol 10%, Vol-Rtg 250 VDC, SMT, 2220, X7R, Tip & Ring | AVX 2220PC105KAZ1A RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9500 / $2.0500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.4200 | Buy Now |
DISTI #
2220PC105KAZ1A
|
Avnet Americas | Cap Ceramic 1uF 250V X7R 10% SMD 2220 FlexiTerm 125°C T/R - Tape and Reel (Alt: 2220PC105KAZ1A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.6720 / $1.9140 | Buy Now |
DISTI #
2220PC105KAZ1A
|
Avnet Americas | Cap Ceramic 1uF 250V X7R 10% SMD 2220 FlexiTerm 125°C T/R - Tape and Reel (Alt: 2220PC105KAZ1A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.6720 / $1.9140 | Buy Now |
Part Details for 2220PC105KAZ1A
2220PC105KAZ1A CAD Models
2220PC105KAZ1A Part Data Attributes
|
2220PC105KAZ1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
2220PC105KAZ1A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 5.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 5.1 mm |
Alternate Parts for 2220PC105KAZ1A
This table gives cross-reference parts and alternative options found for 2220PC105KAZ1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2220PC105KAZ1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2220PC105KAT3A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 2220PC105KAZ1A vs 2220PC105KAT3A |
LD20PC105KAB3A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 2220, CHIP | Kyocera AVX Components | 2220PC105KAZ1A vs LD20PC105KAB3A |
LD20PC105KAB9A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 2220, CHIP | Kyocera AVX Components | 2220PC105KAZ1A vs LD20PC105KAB9A |
LD20PC105KAX9A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 2220, CHIP | Kyocera AVX Components | 2220PC105KAZ1A vs LD20PC105KAX9A |
2220PC105KAT9A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 2220PC105KAZ1A vs 2220PC105KAT9A |
LD20PC105KAX1A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 2220, CHIP | Kyocera AVX Components | 2220PC105KAZ1A vs LD20PC105KAX1A |
2220PC105KAZ9A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 2220PC105KAZ1A vs 2220PC105KAZ9A |
LD20PC105KAX3A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 2220, CHIP | Kyocera AVX Components | 2220PC105KAZ1A vs LD20PC105KAX3A |
2220PC105KAT1A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 2220PC105KAZ1A vs 2220PC105KAT1A |
FTC2220X7R251-105KNE | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 2220, CHIP | VENKEL LTD | 2220PC105KAZ1A vs FTC2220X7R251-105KNE |