Part Details for 2220AC104KAT2A by Kyocera AVX Components
Overview of 2220AC104KAT2A by Kyocera AVX Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Telecommunications
Electronic Manufacturing
Price & Stock for 2220AC104KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97Y9793
|
Newark | Cap, 0.1Μf, 1 Kv, 10%, X7R, 2220, Capacitance:0.1Μf, Voltage Rating:1Kv, Ceramic Capacitor Case:2220 [5650 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Avx High Voltage Mlcc, Operating Rohs Compliant: Yes |Kyocera Avx 2220AC104KAT2A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1368 |
|
$1.0300 / $1.8400 | Buy Now |
DISTI #
12AC4222
|
Newark | Cap, 0.1Μf, 1 Kv, 10%, X7R, 2220, Capacitance:0.1Μf, Voltage Rating:1Kv, Ceramic Capacitor Case:2220 [5650 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Avx High Voltage Mlcc, Operating Rohs Compliant: Yes |Kyocera Avx 2220AC104KAT2A Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 1500 |
|
$0.6550 / $0.7770 | Buy Now |
DISTI #
96Y8805
|
Newark | Cap, Mlcc, X7R, 0.1Uf, 1Kv, 2220, Capacitance:0.1Μf, Voltage(Dc):1Kv, Capacitor Case/Package:2220 [5750 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Length:5.7Mm, Product Width:5Mm Rohs Compliant: Yes |Kyocera Avx 2220AC104KAT2A Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.1300 | Buy Now |
DISTI #
64W1688
|
Newark | Capacitor, 0.1Uf, X7R, 1Kv, 2220, Capacitance:0.1Μf, Voltage(Dc):1Kv, Capacitor Case/Package:2220 [5650 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Length:5.7Mm, Product Width:5Mm Rohs Compliant: Yes |Kyocera Avx 2220AC104KAT2A Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6690 / $0.8990 | Buy Now |
DISTI #
2220AC104KAT2A
|
Avnet Americas | Cap Ceramic 0.1uF 1000V X7R 10% SMD 2220 125°C T/R - Tape and Reel (Alt: 2220AC104KAT2A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.5320 / $0.6090 | Buy Now |
DISTI #
581-2220AC104KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM55CR73A104KV 1KV .1uF X7R 2220 10% Tol HV RoHS: Compliant | 1485 |
|
$1.0200 / $2.6700 | Buy Now |
|
Future Electronics | 2220 | 1000 VDC | X7R | 100 nf | 10% | General | Sn | T&R 7in (180mm) RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$1.0000 / $1.0800 | Buy Now |
DISTI #
2220AC104KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM55CR73A104KV 1KV .1uF X7R 2220 10% Tol HV RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 3500 In Stock |
|
$1.0100 / $1.2500 | Buy Now |
DISTI #
2220AC104KAT2A
|
Avnet Americas | Cap Ceramic 0.1uF 1000V X7R 10% SMD 2220 125°C T/R - Tape and Reel (Alt: 2220AC104KAT2A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.5320 / $0.6090 | Buy Now |
DISTI #
KGM55CR73A104KV
|
Avnet Abacus | CAP 0.1UF 1000VDC X7R 10% SMD 2220 (Alt: KGM55CR73A104KV) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 2 Days | Abacus - 63500 |
|
Buy Now |
Part Details for 2220AC104KAT2A
2220AC104KAT2A CAD Models
2220AC104KAT2A Part Data Attributes:
|
2220AC104KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
2220AC104KAT2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 2220, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |