Part Details for 2220CC104KAT1A by Kyocera AVX Components
Overview of 2220CC104KAT1A by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Telecommunications
Electronic Manufacturing
Price & Stock for 2220CC104KAT1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66M5618
|
Newark | Ceramic Capacitor 0.1Uf, 630V, X7R, 10%, 2220, Capacitance:0.1µf, Voltage(Dc):630V, Capacitor Case/Package:2220 [5650 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Length:5.7Mm Rohs Compliant: Yes |Kyocera Avx 2220CC104KAT1A RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9990 / $1.3500 | Buy Now |
DISTI #
478-12011-1-ND
|
DigiKey | CAP CER 0.1UF 630V X7R 2220 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1500 In Stock |
|
$1.0461 / $3.1200 | Buy Now |
DISTI #
2220CC104KAT1A
|
Avnet Americas | Cap Ceramic 0.1uF 600V/630V X7R 10% SMD 2220 125°C T/R - Tape and Reel (Alt: 2220CC104KAT1A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.1856 / $1.3572 | Buy Now |
DISTI #
581-2220CC104KAT1A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 0.1uF X7R 2220 10% RoHS: Compliant | 975 |
|
$1.0400 / $2.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$1.0000 | Buy Now |
Part Details for 2220CC104KAT1A
2220CC104KAT1A CAD Models
2220CC104KAT1A Part Data Attributes
|
2220CC104KAT1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
2220CC104KAT1A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 630V, ±10%, X7R, 2220 (5750 mm), 0.130"T, Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 2220 | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.2098 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |