Part Details for 2220HC123KAT1A by Kyocera AVX Components
Overview of 2220HC123KAT1A by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2220HC123KAT1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R8046
|
Newark | R102 High Volt/T&r Rohs Compliant: Yes |Kyocera Avx 2220HC123KAT1A RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1400 / $1.2900 | Buy Now |
DISTI #
478-5931-1-ND
|
DigiKey | CAP CER 0.012UF 3KV X7R 2220 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
147 In Stock |
|
$1.0511 / $3.1300 | Buy Now |
DISTI #
2220HC123KAT1A
|
Avnet Americas | Cap Ceramic 0.012uF 3000V X7R 10% SMD 2220 125°C T/R - Tape and Reel (Alt: 2220HC123KAT1A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-2220HC123KAT1A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 3KV .02uF X7R 2220 1 0% Tol HV RoHS: Compliant | 573 |
|
$1.0100 / $2.8500 | Buy Now |
|
Bristol Electronics | 734 |
|
RFQ | ||
|
Quest Components | 587 |
|
$1.3857 / $3.3592 | Buy Now | |
|
Quest Components | 400 |
|
$1.3857 / $3.3592 | Buy Now |
Part Details for 2220HC123KAT1A
2220HC123KAT1A CAD Models
2220HC123KAT1A Part Data Attributes
|
2220HC123KAT1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
2220HC123KAT1A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.012uF, 3000V, ±10%, X7R, 2220 (5750 mm), 0.130"T, Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 2220 | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.3 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Manufacturer Series | 2220 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Series | SIZE(HIGH VOLTAGE) | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
Alternate Parts for 2220HC123KAT1A
This table gives cross-reference parts and alternative options found for 2220HC123KAT1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2220HC123KAT1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD20HC123KAX1A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 2220, CHIP | Kyocera AVX Components | 2220HC123KAT1A vs LD20HC123KAX1A |
2220HC123KA11A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 2220HC123KAT1A vs 2220HC123KA11A |
LD20HC123KAX9A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 2220, CHIP | Kyocera AVX Components | 2220HC123KAT1A vs LD20HC123KAX9A |
LD20HC123KAB9A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 2220, CHIP | Kyocera AVX Components | 2220HC123KAT1A vs LD20HC123KAB9A |
2220HC123KAT3A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 2220HC123KAT1A vs 2220HC123KAT3A |
2220HC123KAZ9A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 2220HC123KAT1A vs 2220HC123KAZ9A |
2220HC123KA13A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 2220HC123KAT1A vs 2220HC123KA13A |
LD20HC123KAX3A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 2220, CHIP | Kyocera AVX Components | 2220HC123KAT1A vs LD20HC123KAX3A |
2220HC123KA19A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 2220HC123KAT1A vs 2220HC123KA19A |
2220HC123KAX9A | CAPACITOR, CERAMIC, MULTILAYER, 3000V, X7R, 0.012uF, SURFACE MOUNT, 2220, CHIP | Kyocera AVX Components | 2220HC123KAT1A vs 2220HC123KAX9A |