Datasheets
2220J1000270KFR by:

Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT

Part Details for 2220J1000270KFR by Syfer Technology

Overview of 2220J1000270KFR by Syfer Technology

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 2220J1000270KFR

Part # Distributor Description Stock Price Buy
DISTI # 2220J1000270KFR-ND
DigiKey CAP CER 27PF 100V C0G/NP0 2220 Lead time: 11 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
Buy Now

Part Details for 2220J1000270KFR

2220J1000270KFR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

2220J1000270KFR Part Data Attributes

2220J1000270KFR Syfer Technology
Buy Now Datasheet
Compare Parts:
2220J1000270KFR Syfer Technology Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SYFER TECHNOLOGY LTD
Package Description , 2220
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.000027 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TR, 13 INCH
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 100 V
Reference Standard IECQ-CECC
Size Code 2220
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND

Alternate Parts for 2220J1000270KFR

This table gives cross-reference parts and alternative options found for 2220J1000270KFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2220J1000270KFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
2220Y1000270KFR Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT Syfer Technology 2220J1000270KFR vs 2220Y1000270KFR
2220J1000270KFT Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT Knowles Capacitors 2220J1000270KFR vs 2220J1000270KFT
2220H1000270KFT Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 2220, CHIP Knowles Capacitors 2220J1000270KFR vs 2220H1000270KFT
2220A1000270KFT Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 2220, CHIP Knowles Capacitors 2220J1000270KFR vs 2220A1000270KFT
2220Y1000270KFT Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT Syfer Technology 2220J1000270KFR vs 2220Y1000270KFT
2220H1000270KFR Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 2220, CHIP Knowles Capacitors 2220J1000270KFR vs 2220H1000270KFR
2220J1000270KFR Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT Knowles Capacitors 2220J1000270KFR vs 2220J1000270KFR
2220A1000270KFR Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 2220, CHIP Knowles Capacitors 2220J1000270KFR vs 2220A1000270KFR
2220F1000270KFT Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT Knowles Capacitors 2220J1000270KFR vs 2220F1000270KFT
2220F1000270KFR Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT Knowles Capacitors 2220J1000270KFR vs 2220F1000270KFR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2220J1000270KFR by Syfer Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2220J1000270KFR by Syfer Technology

  • Please alert me when 2220J1000270KFR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 2220J1000270KFR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2220J1000270KFR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 2220J1000270KFR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2220J1000270KFR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2220J1000270KFR by Syfer Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: