There are no models available for this part yet.
Overview of 2220J2000184MDT by Syfer Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2220J2000184MDT by Syfer Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2220J2000184MDT-ND
|
DigiKey | CAP CER 0.18UF 200V X7R 2220 Min Qty: 1000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3782 | Buy Now |
CAD Models for 2220J2000184MDT by Syfer Technology
Part Data Attributes for 2220J2000184MDT by Syfer Technology
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SYFER TECHNOLOGY LTD
|
Package Description
|
, 2220
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.18 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 INCH
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
200 V
|
Reference Standard
|
IECQ-CECC
|
Size Code
|
2220
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Alternate Parts for 2220J2000184MDT
This table gives cross-reference parts and alternative options found for 2220J2000184MDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2220J2000184MDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2220H2000184MDR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.18uF, Surface Mount, 2220, CHIP | Knowles Capacitors | 2220J2000184MDT vs 2220H2000184MDR |
GRM44-1X7R184M200BB | CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.18uF, SURFACE MOUNT, 2220, CHIP | Murata Manufacturing Co Ltd | 2220J2000184MDT vs GRM44-1X7R184M200BB |
VJ2220Y184MFCAW | CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.18uF, SURFACE MOUNT, 2220, CHIP, ROHS COMPLIANT | Vishay Vitramon | 2220J2000184MDT vs VJ2220Y184MFCAW |
GMC55X7R184M200NTTLF | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.18uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | 2220J2000184MDT vs GMC55X7R184M200NTTLF |
GRM44-1X7R184M200AC | CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.18uF, SURFACE MOUNT, 2220, CHIP | Murata Manufacturing Co Ltd | 2220J2000184MDT vs GRM44-1X7R184M200AC |
2220A2000184MDT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.18uF, Surface Mount, 2220, CHIP | Knowles Capacitors | 2220J2000184MDT vs 2220A2000184MDT |
GRM44-1X7R184M200AQ | CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.18uF, SURFACE MOUNT, 2220, CHIP | Murata Manufacturing Co Ltd | 2220J2000184MDT vs GRM44-1X7R184M200AQ |
2220Y2000184MDT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.18uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | Syfer Technology | 2220J2000184MDT vs 2220Y2000184MDT |
VJ2220Y184MFCMO | CAPACITOR, CERAMIC, MULTILAYER, 200 V, X7R, 0.18 uF, SURFACE MOUNT, 2220, CHIP, ROHS COMPLIANT | Vishay Vitramon | 2220J2000184MDT vs VJ2220Y184MFCMO |
2220A2000184MDR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.18uF, Surface Mount, 2220, CHIP | Knowles Capacitors | 2220J2000184MDT vs 2220A2000184MDR |