Part Details for 2220SA222KAT1A by Kyocera AVX Components
Overview of 2220SA222KAT1A by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2220SA222KAT1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2220SA222KAT1A
|
Avnet Abacus | Multilayer Ceramic Capacitor, 2200 pF, 1500 V, � 10%, C0G (NP0), 2220 [5750 Metric] - Tape and Reel (Alt: 2220SA222KAT1A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 2220SA222KAT1A
2220SA222KAT1A CAD Models
2220SA222KAT1A Part Data Attributes
|
2220SA222KAT1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
2220SA222KAT1A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 2220, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.794 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1500 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
Alternate Parts for 2220SA222KAT1A
This table gives cross-reference parts and alternative options found for 2220SA222KAT1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2220SA222KAT1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2220SA222KA13A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 2220, CHIP | Kyocera AVX Components | 2220SA222KAT1A vs 2220SA222KA13A |
2220SA222KAZ4A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 2220SA222KAT1A vs 2220SA222KAZ4A |
2220SA222KA14A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 2220, CHIP | Kyocera AVX Components | 2220SA222KAT1A vs 2220SA222KA14A |
2220SA222KAT4A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 2220, CHIP | Kyocera AVX Components | 2220SA222KAT1A vs 2220SA222KAT4A |
2220SA222KA11A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 2220, CHIP | Kyocera AVX Components | 2220SA222KAT1A vs 2220SA222KA11A |
2220SA222KA12A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 2220, CHIP | Kyocera AVX Components | 2220SA222KAT1A vs 2220SA222KA12A |
2220SA222KAT3A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 2220, CHIP | Kyocera AVX Components | 2220SA222KAT1A vs 2220SA222KAT3A |
2220SA222KAZ2A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 2220SA222KAT1A vs 2220SA222KAZ2A |