-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2221760-5) AMPLIMITE IP67, SZ5, 90, 78 POS, RCPT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74Y8995
|
Newark | Hd D-Sub Connector, Rcpt, 78Pos, No. Of Contacts:78Contacts, Gender:Receptacle, Contact Termination Type:Crimp, D Sub Shell Size:Dd, Product Range:Amplimite 90 Series, Connector Body Material:Steel Body, Contact Material:Copper Alloyrohs Compliant: No |Amp Te Connectivity 2221760-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$128.8800 | Buy Now |
DISTI #
2266-2221760-5-ND
|
DigiKey | CONN D-SUB HD RCPT 78POS CRIMP Min Qty: 1 Lead time: 55 Weeks Container: Box MARKETPLACE PRODUCT |
9 In Stock |
|
$132.5700 / $137.6700 | Buy Now |
DISTI #
2221760-5-ND
|
DigiKey | CONN D-SUB HD RCPT 78POS CRIMP Min Qty: 1 Lead time: 55 Weeks Container: Bulk | Temporarily Out of Stock |
|
$132.1126 | Buy Now |
DISTI #
3937-2221760-5-844-ND
|
DigiKey | CONN D-SUB HD RCPT 78POS CRIMP Min Qty: 1 Lead time: 55 Weeks Container: Retail Package MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
74Y8995
|
Avnet Americas | AMPLIMITE IP67, SZ5, 90, 78 POS, RCPT - Bulk (Alt: 74Y8995) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 5 Days Container: Bulk | 3 Partner Stock |
|
$130.0200 / $133.6200 | Buy Now |
DISTI #
2221760-5
|
Avnet Americas | AMPLIMITE IP67, SZ5, 90, 78 POS, RCPT - Bulk (Alt: 2221760-5) RoHS: Not Compliant Min Qty: 34 Package Multiple: 34 Lead time: 54 Weeks, 6 Days Container: Bulk | 0 |
|
$106.4478 / $128.0982 | Buy Now |
DISTI #
571-2221760-5
|
Mouser Electronics | D-Sub Standard Connectors RCPT ASSY, AMPLIMITE SERIES 90,IP67,SZ 5 RoHS: Not Compliant | 0 |
|
$132.1100 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 34 Package Multiple: 34 Container: Box | 0Box |
|
$115.6600 | Buy Now |
DISTI #
AMP2221760-5
|
Heilind Electronics | AMPLIMITE IP67, SZ5, 90, 78 PO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | AMPLIMITE IP67, SZ5, 90, 78 POS, RCPT |
9 Partner Stock |
|
$129.4100 / $140.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2221760-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2221760-5
TE Connectivity
(2221760-5) AMPLIMITE IP67, SZ5, 90, 78 POS, RCPT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | ZINC | |
Shell Material | CARBON STEEL | |
Shell Size | 5/D | |
Terminal Pitch | 2.29 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 78 | |
UL Flammability Code | 94V-0 |