There are no models available for this part yet.
Overview of 22222-E1A-XL-MA-T41A-R70-90 by FAG Bearings
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
WBT4-1A | Coilcraft Inc | Wideband RF transformer, SMT, RoHS | |
WBT4-1ASLD | Coilcraft Inc | RF Transformer, 0.04MHz Min, 350MHz Max, ROHS COMPLIANT | |
WBT4-1ASL | Coilcraft Inc | Wideband RF transformer, SMT, RoHS |
Price & Stock for 22222-E1A-XL-MA-T41A-R70-90 by FAG Bearings
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72242889
|
RS | Spherical Roller Bearing, 110MM ID, 200MM OD, 53MM W | FAG Bearings (Schaeffler) 22222-E1A-XL-MA-T41A-R70-90 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$793.6700 | RFQ |