222262908103
SPC Multicomp
Description: CAP,CERAMIC,10NF,63VDC,20% -TOL,80% +TOL,Y5V TC CODE

Overview of 222262908103 by SPC Multicomp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for 222262908103 by SPC Multicomp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 222262908103 by SPC Multicomp

222262908103
SPC Multicomp
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SPC TECHNOLOGY/ MULTICOMP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.01 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
6 mm
Length
4.5 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-10 °C
Package Style
Radial
Positive Tolerance
80%
Rated (DC) Voltage (URdc)
63 V
Temperature Characteristics Code
Y5V
Terminal Pitch
2.54 mm
Want to compare parts?
  1. 222262908103
    SPC Multicomp
    CAP,CERAMIC,10NF,63VDC,20% -TOL,80% +TOL,Y5V TC CODE
    VS

Alternate Parts for 222262908103

This table gives cross-reference parts and alternative options found for 222262908103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 222262908103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
222262908103. CAP,CERAMIC,10NF,63VDC,20% -TOL,80% +TOL,Y5V TC CODE SPC Multicomp 222262908103 vs 222262908103.

Related Parts for 222262908103

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 222262908103 by SPC Multicomp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 222262908103 by SPC Multicomp

Select Manufacturer
Which Manufacturer of 222262908103 would you like to use for your alert(s)?
  • Please alert me when 222262908103 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 222262908103 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 222262908103 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 222262908103 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 222262908103.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 222262908103 by SPC Multicomp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: