Part Details for 222286313472 by YAGEO Corporation
Overview of 222286313472 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 222286313472
222286313472 CAD Models
222286313472 Part Data Attributes
|
222286313472
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
222286313472
YAGEO Corporation
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, NP0, 0.0047uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Available on Request | |
Dielectric Material | CERAMIC | |
Height | 1.75 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Blister Pack | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | NP0 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for 222286313472
This table gives cross-reference parts and alternative options found for 222286313472. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 222286313472, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
223886316472 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, NP0, 0.0047uF, 1206, | YAGEO Corporation | 222286313472 vs 223886316472 |
223886373472 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, NP0, 0.0047uF, 1206, | YAGEO Corporation | 222286313472 vs 223886373472 |
223886313472 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, NP0, 0.0047uF, 1206, | YAGEO Corporation | 222286313472 vs 223886313472 |
222286316472 | Ceramic Capacitor, Ceramic, 50V, NP0, 0.0047uF, 1206 | YAGEO Corporation | 222286313472 vs 222286316472 |