Part Details for 22255A333JAT2A by Kyocera AVX Components
Overview of 22255A333JAT2A by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22255A333JAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22255A333JAT2A
|
Avnet Americas | Cap Ceramic 0.033uF 50V C0G 5% SMD 2225 125°C Embossed T/R - Tape and Reel (Alt: 22255A333JAT2A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$5.3048 / $6.0726 | Buy Now |
DISTI #
581-22255A333JAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .033uF C0G 2225 5% Tol RoHS: Compliant | 0 |
|
$4.9900 / $7.9200 | Order Now |
|
Future Electronics | 2225 33 nF 50 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$4.9000 | Buy Now |
DISTI #
22255A333JAT2A
|
Avnet Americas | Cap Ceramic 0.033uF 50V C0G 5% SMD 2225 125°C Embossed T/R - Tape and Reel (Alt: 22255A333JAT2A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$5.3048 / $6.0726 | Buy Now |
DISTI #
22255A333JAT2A
|
TME | Capacitor: ceramic, MLCC, 33nF, 50V, C0G (NP0), ±5%, SMD, 2225 Min Qty: 500 | 0 |
|
$2.4700 | RFQ |
DISTI #
KGM56DCG1H333JV
|
Avnet Abacus | Cap Ceramic 0.033uF 50V C0G 5% SMD 2225 125�C Embossed T/R - Tape and Reel (Alt: KGM56DCG1H333JV) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 2 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 22255A333JAT2A
22255A333JAT2A CAD Models
22255A333JAT2A Part Data Attributes:
|
22255A333JAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
22255A333JAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.033uF, 50V, ±5%, C0G/NP0, 2225 (5664 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 2225 | |
Package Description | , 2225 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.29 mm | |
JESD-609 Code | e3 | |
Length | 5.72 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2225 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 6.35 mm |
Alternate Parts for 22255A333JAT2A
This table gives cross-reference parts and alternative options found for 22255A333JAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22255A333JAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
22255A333JAT9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.033uF, Surface Mount, 2225, CHIP | Kyocera AVX Components | 22255A333JAT2A vs 22255A333JAT9A |