Capacitors
22255C474KA12A
Kyocera AVX Components
Description: CAP CER 0.47UF 50V X7R 2225

Overview of 22255C474KA12A by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 22255C474KA12A by Kyocera AVX Components

Part # Manufacturer Description Stock Price Buy
DISTI # 22255C474KA12A-ND
DigiKey CAP CER 0.47UF 50V X7R 2225 Min Qty: 20000 Lead time: 34 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 20,000 $1.5965
$1.5965 Buy Now
DISTI # 22255C474KA12A
Avnet Americas Cap Ceramic 0.47uF 50V X7R 10% SMD 2225 125?C Embossed T/R - Tape and Reel (Alt: 22255C474KA12A) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel 0
RFQ

CAD Models for 22255C474KA12A by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 22255C474KA12A by Kyocera AVX Components

22255C474KA12A
Kyocera AVX Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Reach Compliance Code
unknown
Want to compare parts?
  1. 22255C474KA12A
    Kyocera AVX Components
    CAP CER 0.47UF 50V X7R 2225
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 22255C474KA12A by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 22255C474KA12A by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of 22255C474KA12A would you like to use for your alert(s)?
  • Please alert me when 22255C474KA12A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 22255C474KA12A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 22255C474KA12A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 22255C474KA12A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 22255C474KA12A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 22255C474KA12A by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: