Part Details for 22255C474KAT2A by Kyocera AVX Components
Overview of 22255C474KAT2A by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22255C474KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94H6916
|
Newark | Ceramic Capacitor 0.47Uf, 50V, X7R, 10%, 2225, Full Reel, Capacitance:0.47µf, Voltage(Dc):50V, Capacitor Case/Package:2225 [5664 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Qualification:- Rohs Compliant: Yes |Kyocera Avx 22255C474KAT2A RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7680 / $0.9720 | Buy Now |
DISTI #
478-KGM56DR71H474KVCT-ND
|
DigiKey | CAP CER 0.47UF 50V X7R 2225 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1995 In Stock |
|
$0.7868 / $2.5500 | Buy Now |
DISTI #
KGM56DR71H474KV
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.47 uF, 50 V, ± 10%, X7R, 2225 [5664 Metric] - Tape and Reel (Alt: KGM56DR71H474KV) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
KGM56DR71H474KV
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.47 uF, 50 V, ± 10%, X7R, 2225 [5664 Metric] - Tape and Reel (Alt: KGM56DR71H474KV) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.9591 | Buy Now |
DISTI #
581-22255C474KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM56DR71H474KV NEW GLOBAL PN 50V .47uF A 581-KGM56DR71H474KV RoHS: Compliant | 996 |
|
$0.7570 / $2.0700 | Buy Now |
|
Future Electronics | 2225 470 nF 50 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 1000Reel |
|
$0.7800 / $0.8150 | Buy Now |
|
Onlinecomponents.com | Cap Ceramic 0.47uF 50V X7R 10% SMD 2225 125°C Embossed T/R RoHS: Compliant |
698 In Stock |
|
$0.7400 / $9.0300 | Buy Now |
|
Quest Components | C2225X474K050 | 378 |
|
$0.7594 / $1.4063 | Buy Now |
DISTI #
22255C474KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM56DR71H474KV NEW GLOBAL PN 50V .47uF A 581-KGM56DR71H474KV RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.7500 / $0.8300 | Buy Now |
Part Details for 22255C474KAT2A
22255C474KAT2A CAD Models
22255C474KAT2A Part Data Attributes
|
22255C474KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
22255C474KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.47uF, 50V, ±10%, X7R, 2225 (5664 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 2225 | |
Package Description | , 2225 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.29 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2225 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6.3 mm |
Alternate Parts for 22255C474KAT2A
This table gives cross-reference parts and alternative options found for 22255C474KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22255C474KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
22255C474KAZ2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 22255C474KAT2A vs 22255C474KAZ2A |
22255C474KAZ4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 22255C474KAT2A vs 22255C474KAZ4A |
22255C474KAT4A | Capacitor, Ceramic, Chip, General Purpose, 0.47uF, 50V, ±10%, X7R, 2225 (5664 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel | Kyocera AVX Components | 22255C474KAT2A vs 22255C474KAT4A |