Part Details for 2225B472K801SX150WM by Knowles Capacitors
Overview of 2225B472K801SX150WM by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2225B472K801SX150WM
2225B472K801SX150WM CAD Models
2225B472K801SX150WM Part Data Attributes
|
2225B472K801SX150WM
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
2225B472K801SX150WM
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 800V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 2225,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 2225 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.81 mm | |
JESD-609 Code | e4 | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 800 V | |
Size Code | 2225 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | WRAPAROUND | |
Width | 6.35 mm |
Alternate Parts for 2225B472K801SX150WM
This table gives cross-reference parts and alternative options found for 2225B472K801SX150WM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2225B472K801SX150WM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2225B472K801CX150TM | Ceramic Capacitor, Multilayer, Ceramic, 800V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 2225, | Knowles Capacitors | 2225B472K801SX150WM vs 2225B472K801CX150TM |
2225B472K801YX150HT-HS | Ceramic Capacitor, Ceramic, 800V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 2225, | Knowles Capacitors | 2225B472K801SX150WM vs 2225B472K801YX150HT-HS |
2225B472K801YX150TM | Ceramic Capacitor, Multilayer, Ceramic, 800V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 2225, | Knowles Capacitors | 2225B472K801SX150WM vs 2225B472K801YX150TM |
2225B472K801SX150 | Ceramic Capacitor, Multilayer, Ceramic, 800V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 2225, | Knowles Capacitors | 2225B472K801SX150WM vs 2225B472K801SX150 |
2225B472K801YX150H-HK | Ceramic Capacitor, Ceramic, 800V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 2225, | Knowles Capacitors | 2225B472K801SX150WM vs 2225B472K801YX150H-HK |
2225B472K801DX150HW-HB | Ceramic Capacitor, Ceramic, 800V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 2225, | Knowles Capacitors | 2225B472K801SX150WM vs 2225B472K801DX150HW-HB |
2225B472K801PX150HT-HS | Ceramic Capacitor, Ceramic, 800V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 2225, | Knowles Capacitors | 2225B472K801SX150WM vs 2225B472K801PX150HT-HS |
2225B472K801YX150T | Ceramic Capacitor, Multilayer, Ceramic, 800V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 2225, | Knowles Capacitors | 2225B472K801SX150WM vs 2225B472K801YX150T |
2225B472K801DX150T | Ceramic Capacitor, Multilayer, Ceramic, 800V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 2225, | Knowles Capacitors | 2225B472K801SX150WM vs 2225B472K801DX150T |
2225B472K801NX150TM | Ceramic Capacitor, Multilayer, Ceramic, 800V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 2225, | Knowles Capacitors | 2225B472K801SX150WM vs 2225B472K801NX150TM |