Part Details for 2225CC104KAT2A by Kyocera AVX Components
Overview of 2225CC104KAT2A by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for 2225CC104KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y8814
|
Newark | Cap, Mlcc, X7R, 0.1Uf, 630V, 2225, Capacitance:0.1Μf, Voltage(Dc):630V, Capacitor Case/Package:2225 [5664 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Length:5.6Mm, Qualification:- Rohs Compliant: Yes |Kyocera Avx 2225CC104KAT2A Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
64W1740
|
Newark | R102 High Volt/T&r Rohs Compliant: Yes |Kyocera Avx 2225CC104KAT2A Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
2225CC104KAT2A
|
Avnet Americas | COMMERCIAL CHIP R102 HIGH VOLT TAPE/REEL, 7 INCH PAPER TAPE - Tape and Reel (Alt: 2225CC104KAT2A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.1856 / $1.3572 | Buy Now |
DISTI #
581-2225CC104KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM56DR72J104KV 630V .1uF X7R 2225 10% Tol HV RoHS: Compliant | 0 |
|
$1.2100 / $2.4000 | Order Now |
|
Future Electronics | MLCC Ceramic cap, X7R, 0.1Uf, 630V, 2225, tape/reel RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 2000Reel |
|
$1.1900 / $1.2500 | Buy Now |
|
Future Electronics | MLCC Ceramic cap, X7R, 0.1Uf, 630V, 2225, tape/reel RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$1.1900 / $1.2500 | Buy Now |
DISTI #
2225CC104KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM56DR72J104KV 630V .1uF X7R 2225 10% Tol HV RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 12500 In Stock |
|
$1.2100 | Buy Now |
DISTI #
2225CC104KAT2A
|
Avnet Americas | COMMERCIAL CHIP R102 HIGH VOLT TAPE/REEL, 7 INCH PAPER TAPE - Tape and Reel (Alt: 2225CC104KAT2A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.1856 / $1.3572 | Buy Now |
Part Details for 2225CC104KAT2A
2225CC104KAT2A CAD Models
2225CC104KAT2A Part Data Attributes:
|
2225CC104KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
2225CC104KAT2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 2225, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2225 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.2 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 600 V | |
Size Code | 2225 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 6.3 mm |