Part Details for 2225HC103KAZ1A by Kyocera AVX Components
Overview of 2225HC103KAZ1A by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2225HC103KAZ1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R8049
|
Newark | R102 High Volt/T&r Rohs Compliant: Yes |Kyocera Avx 2225HC103KAZ1A Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5410 / $0.7330 | Buy Now |
DISTI #
478-5922-1-ND
|
DigiKey | CAP CER 10000PF 3KV X7R 2225 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
23789 In Stock |
|
$0.5887 / $1.6300 | Buy Now |
DISTI #
2225HC103KAZ1A
|
Avnet Americas | Cap Ceramic 0.01uF 3000V X7R 10% SMD 2225 FlexiTerm 125°C T/R - Tape and Reel (Alt: 2225HC103KAZ1A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
2225HC103KAZ1A
|
Avnet Americas | Cap Ceramic 0.01uF 3000V X7R 10% SMD 2225 FlexiTerm 125°C T/R - Tape and Reel (Alt: 2225HC103KAZ1A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-2225HC103KAZ1A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 3kV 0.01uF X7R 2225 10% Flex Soft RoHS: Compliant | 722 |
|
$0.6780 / $1.4300 | Buy Now |
DISTI #
V72:2272_10678522
|
Arrow Electronics | Cap Ceramic 0.01uF 3000V X7R 10% Pad SMD 2225 FlexiTerm 125°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2138 Container: Cut Strips | Americas - 1 |
|
$0.4038 / $0.5350 | Buy Now |
DISTI #
2225HC103KAZ1A
|
Avnet Americas | Cap Ceramic 0.01uF 3000V X7R 10% SMD 2225 FlexiTerm 125°C T/R - Tape and Reel (Alt: 2225HC103KAZ1A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
2225HC103KAZ1A
|
Avnet Americas | Cap Ceramic 0.01uF 3000V X7R 10% SMD 2225 FlexiTerm 125°C T/R - Tape and Reel (Alt: 2225HC103KAZ1A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 200 |
|
$1.3000 / $2.0000 | Buy Now |
Part Details for 2225HC103KAZ1A
2225HC103KAZ1A CAD Models
2225HC103KAZ1A Part Data Attributes:
|
2225HC103KAZ1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
2225HC103KAZ1A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2225 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.54 mm | |
JESD-609 Code | e3 | |
Length | 5.72 mm | |
Manufacturer Series | 2225 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Series | SIZE(FLEXITERM)HV | |
Size Code | 2225 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 6.35 mm |
Alternate Parts for 2225HC103KAZ1A
This table gives cross-reference parts and alternative options found for 2225HC103KAZ1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2225HC103KAZ1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD14HC103KAB9A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 2225, CHIP | Kyocera AVX Components | 2225HC103KAZ1A vs LD14HC103KAB9A |
2225HC103KAZ9A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 2225HC103KAZ1A vs 2225HC103KAZ9A |
2225HC103KAX3A | CAPACITOR, CERAMIC, MULTILAYER, 3000V, X7R, 0.01uF, SURFACE MOUNT, 2225, CHIP | Kyocera AVX Components | 2225HC103KAZ1A vs 2225HC103KAX3A |
LD14HC103KAB3A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 2225, CHIP | Kyocera AVX Components | 2225HC103KAZ1A vs LD14HC103KAB3A |
LD14HC103KAB1A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 2225, CHIP | Kyocera AVX Components | 2225HC103KAZ1A vs LD14HC103KAB1A |
2225HC103KA19A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 2225HC103KAZ1A vs 2225HC103KA19A |
HC2225XR103K302 | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 2225, CHIP | MERITEK Electronics Corporation | 2225HC103KAZ1A vs HC2225XR103K302 |
2225HC103KAX1A | CAPACITOR, CERAMIC, MULTILAYER, 3000V, X7R, 0.01uF, SURFACE MOUNT, 2225, CHIP | Kyocera AVX Components | 2225HC103KAZ1A vs 2225HC103KAX1A |
2225HC103KAT9A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 2225HC103KAZ1A vs 2225HC103KAT9A |