Part Details for 2225HC151KAT1A by Kyocera AVX Components
Overview of 2225HC151KAT1A by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2225HC151KAT1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2225HC151KAT1A
|
Avnet Americas | Multilayer Ceramic Capacitor, 150 pF, 3000 V, ± 10%, X7R, 2225 [5664 Metric] - Tape and Reel (Alt: 2225HC151KAT1A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
2225HC151KAT1A
|
Avnet Abacus | Multilayer Ceramic Capacitor, 150 pF, 3000 V, � 10%, X7R, 2225 [5664 Metric] - Tape and Reel (Alt: 2225HC151KAT1A) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 2225HC151KAT1A
2225HC151KAT1A CAD Models
2225HC151KAT1A Part Data Attributes
|
2225HC151KAT1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
2225HC151KAT1A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2225 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.54 mm | |
JESD-609 Code | e3 | |
Length | 5.72 mm | |
Manufacturer Series | 2225 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Series | SIZE(HIGH VOLTAGE) | |
Size Code | 2225 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6.35 mm |
Alternate Parts for 2225HC151KAT1A
This table gives cross-reference parts and alternative options found for 2225HC151KAT1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2225HC151KAT1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2225HC151KAX3A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Surface Mount, 2225, CHIP | Kyocera AVX Components | 2225HC151KAT1A vs 2225HC151KAX3A |
2225B151K302CB | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00015uF, 2225, | Fenghua (HK) Electronics Ltd | 2225HC151KAT1A vs 2225B151K302CB |
LD14HC151KAB1A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Surface Mount, 2225, CHIP | Kyocera AVX Components | 2225HC151KAT1A vs LD14HC151KAB1A |
2225B151K302CT | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00015uF, 2225, | Fenghua (HK) Electronics Ltd | 2225HC151KAT1A vs 2225B151K302CT |
2225HC151KAV00L | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Surface Mount, 2530, CHIP | Kyocera AVX Components | 2225HC151KAT1A vs 2225HC151KAV00L |
2225B151K302N | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00015uF, 2225, | Fenghua (HK) Electronics Ltd | 2225HC151KAT1A vs 2225B151K302N |
2225HC151KA13A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 2225HC151KAT1A vs 2225HC151KA13A |
2225B151K302NT | CAP,CERAMIC,150PF,3KVDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,2225 CASE | Fenghua (HK) Electronics Ltd | 2225HC151KAT1A vs 2225B151K302NT |
2225HC151KA11A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 2225HC151KAT1A vs 2225HC151KA11A |
2225B151K302C | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00015uF, 2225, | Fenghua (HK) Electronics Ltd | 2225HC151KAT1A vs 2225B151K302C |