Part Details for 2225HC472MAT2A by Kyocera AVX Components
Overview of 2225HC472MAT2A by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2225HC472MAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM56DR73U472MVTR-ND
|
DigiKey | CAP CER 4700PF 3KV X7R 2225 Min Qty: 500 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2195 | Buy Now |
DISTI #
KGM56DR73U472MV
|
Avnet Americas | COMMERCIAL CHIP R102 HIGH VOLT TAPE/REEL, 7 INCH PAPER TAPE - Tape and Reel (Alt: KGM56DR73U472MV) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 500 |
|
$0.9083 | Buy Now |
DISTI #
KGM56DR73U472MV
|
Avnet Americas | COMMERCIAL CHIP R102 HIGH VOLT TAPE/REEL, 7 INCH PAPER TAPE - Tape and Reel (Alt: KGM56DR73U472MV) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-2225HC472MAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM56DR73U472MV NEW GLOBAL PN 3KV 4700pF A 581-KGM56DR73U472MV RoHS: Compliant | 0 |
|
$0.9710 / $1.0400 | Order Now |
|
Future Electronics | Cap Ceramic 0.0047uF 3000V X7R 20% Pad SMD 2225 125C T/R RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.2000 / $1.2600 | Buy Now |
Part Details for 2225HC472MAT2A
2225HC472MAT2A CAD Models
2225HC472MAT2A Part Data Attributes
|
2225HC472MAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
2225HC472MAT2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 2225, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2225 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.2 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Size Code | 2225 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 6.3 mm |
Alternate Parts for 2225HC472MAT2A
This table gives cross-reference parts and alternative options found for 2225HC472MAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2225HC472MAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2225HC472MA14A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 2225, CHIP | Kyocera AVX Components | 2225HC472MAT2A vs 2225HC472MA14A |
2225Y472MIFV | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 2225, | SRT Micro Ceramique | 2225HC472MAT2A vs 2225Y472MIFV |
2225Y472MIXB | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 2225, | SRT Micro Ceramique | 2225HC472MAT2A vs 2225Y472MIXB |
2225Y472MIXV | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 2225, | SRT Micro Ceramique | 2225HC472MAT2A vs 2225Y472MIXV |
KGM56DR73U472MV | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 2225, CHIP | Kyocera AVX Components | 2225HC472MAT2A vs KGM56DR73U472MV |
2225HC472MA11A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 2225HC472MAT2A vs 2225HC472MA11A |
2225HC472MA12A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 2225, CHIP | Kyocera AVX Components | 2225HC472MAT2A vs 2225HC472MA12A |
2225Y472MIFB | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 2225, | SRT Micro Ceramique | 2225HC472MAT2A vs 2225Y472MIFB |
2225HC472MAZ4A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 2225HC472MAT2A vs 2225HC472MAZ4A |
2225HC472MA13A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 2225HC472MAT2A vs 2225HC472MA13A |