Part Details for 2225J0250125MDR by Syfer Technology
Overview of 2225J0250125MDR by Syfer Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2225J0250125MDR
2225J0250125MDR CAD Models
2225J0250125MDR Part Data Attributes
|
2225J0250125MDR
Syfer Technology
Buy Now
Datasheet
|
Compare Parts:
2225J0250125MDR
Syfer Technology
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1.2uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SYFER TECHNOLOGY LTD | |
Package Description | , 2225 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | IECQ-CECC | |
Size Code | 2225 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 2225J0250125MDR
This table gives cross-reference parts and alternative options found for 2225J0250125MDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2225J0250125MDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2225Y0250125MDR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1.2uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | Syfer Technology | 2225J0250125MDR vs 2225Y0250125MDR |
2225H0250125MDT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1.2uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225J0250125MDR vs 2225H0250125MDT |
2225F0250125MDR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1.2uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | Knowles Capacitors | 2225J0250125MDR vs 2225F0250125MDR |
2225F0250125MDT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1.2uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | Knowles Capacitors | 2225J0250125MDR vs 2225F0250125MDT |
2225A0250125MDR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1.2uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225J0250125MDR vs 2225A0250125MDR |
VJ2225Y125MNXAW2L | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 1.2uF, SURFACE MOUNT, 2225, CHIP | Vishay Vitramon | 2225J0250125MDR vs VJ2225Y125MNXAW2L |
2225J0250125MDR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1.2uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | Knowles Capacitors | 2225J0250125MDR vs 2225J0250125MDR |
2225C125M250ET | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1.2uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225J0250125MDR vs 2225C125M250ET |
VJ2225Y125MLXAW5G | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 1.2uF, SURFACE MOUNT, 2225, CHIP | Vishay Vitramon | 2225J0250125MDR vs VJ2225Y125MLXAW5G |
2225C125M250BT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1.2uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225J0250125MDR vs 2225C125M250BT |