Part Details for 2225J0630333KXR by Syfer Technology
Overview of 2225J0630333KXR by Syfer Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2225J0630333KXR
2225J0630333KXR CAD Models
2225J0630333KXR Part Data Attributes
|
2225J0630333KXR
Syfer Technology
Buy Now
Datasheet
|
Compare Parts:
2225J0630333KXR
Syfer Technology
Ceramic Capacitor, Multilayer, Ceramic, 63V, X7R, -/+15ppm/Cel TC, 0.033uF, 2225
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SYFER TECHNOLOGY LTD | |
Package Description | , 2225 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 63 V | |
Size Code | 2225 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6.3 mm |
Alternate Parts for 2225J0630333KXR
This table gives cross-reference parts and alternative options found for 2225J0630333KXR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2225J0630333KXR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2225F0630333KXR | Ceramic Capacitor, Multilayer, Ceramic, 63V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225J0630333KXR vs 2225F0630333KXR |
2225A0630333KXQS02A | Ceramic Capacitor, Ceramic, 63V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 2225, | Knowles Capacitors | 2225J0630333KXR vs 2225A0630333KXQS02A |
2225H0630333KXBS02A | Ceramic Capacitor, Ceramic, 63V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 2225, | Knowles Capacitors | 2225J0630333KXR vs 2225H0630333KXBS02A |
2225Y0630333KXB | Ceramic Capacitor, Multilayer, Ceramic, 63V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225J0630333KXR vs 2225Y0630333KXB |
2225F0630333KXRS02A | Ceramic Capacitor, Ceramic, 63V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 2225, | Knowles Capacitors | 2225J0630333KXR vs 2225F0630333KXRS02A |
2225A0630333KXQS02A5 | Ceramic Capacitor, Ceramic, 63V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 2225, | Knowles Capacitors | 2225J0630333KXR vs 2225A0630333KXQS02A5 |
2225A0630333KXTS02A5 | Ceramic Capacitor, Ceramic, 63V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 2225, | Knowles Capacitors | 2225J0630333KXR vs 2225A0630333KXTS02A5 |
2225A0630333KXTS02A | Ceramic Capacitor, Ceramic, 63V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 2225, | Knowles Capacitors | 2225J0630333KXR vs 2225A0630333KXTS02A |
2225F0630333KXTS02A5 | Ceramic Capacitor, Ceramic, 63V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 2225, | Knowles Capacitors | 2225J0630333KXR vs 2225F0630333KXTS02A5 |
2225F0630333KXQS02A5 | Ceramic Capacitor, Ceramic, 63V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 2225, | Knowles Capacitors | 2225J0630333KXR vs 2225F0630333KXQS02A5 |