Part Details for 2225SC103KA1BE by Kyocera AVX Components
Overview of 2225SC103KA1BE by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for 2225SC103KA1BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2225SC103KA1BE
|
Avnet Americas | Cap Ceramic 0.01uF 1500V X7R 10% SMD 2225 125°C Bulk - Bulk (Alt: 2225SC103KA1BE) RoHS: Compliant Min Qty: 618 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 2225SC103KA1BE
2225SC103KA1BE CAD Models
2225SC103KA1BE Part Data Attributes
|
2225SC103KA1BE
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
2225SC103KA1BE
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 1500V, X7R, -/+15ppm/Cel TC, 0.01uF, 2325
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2325 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Uncoated/Epoxy Coated N, L, J Leads | |
Dielectric Material | CERAMIC | |
Height | 2.54 mm | |
JESD-609 Code | e4 | |
Length | 5.72 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1500 V | |
Size Code | 2325 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | WRAPAROUND | |
Width | 6.35 mm |
Alternate Parts for 2225SC103KA1BE
This table gives cross-reference parts and alternative options found for 2225SC103KA1BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2225SC103KA1BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2225SC103KA1RE | Ceramic Capacitor, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 2325, | Kyocera AVX Components | 2225SC103KA1BE vs 2225SC103KA1RE |
LD14SC103KAX3A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 2325, | Kyocera AVX Components | 2225SC103KA1BE vs LD14SC103KAX3A |
LD14SC103KAB3A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 2325, | Kyocera AVX Components | 2225SC103KA1BE vs LD14SC103KAB3A |
2225SC103KATBE | Ceramic Capacitor, Ceramic, 1500V, X7R, -/+15ppm/Cel TC, 0.01uF, 2325 | Kyocera AVX Components | 2225SC103KA1BE vs 2225SC103KATBE |
2225SC103KAX3A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 2325, | Kyocera AVX Components | 2225SC103KA1BE vs 2225SC103KAX3A |
2225SC103KATME | Ceramic Capacitor, Ceramic, 1500V, X7R, -/+15ppm/Cel TC, 0.01uF, 2325 | Kyocera AVX Components | 2225SC103KA1BE vs 2225SC103KATME |
2225SC103KA19A | Ceramic Capacitor, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 2325, | Kyocera AVX Components | 2225SC103KA1BE vs 2225SC103KA19A |
2225SC103KAT9A | Ceramic Capacitor, Ceramic, 1500V, X7R, -/+15ppm/Cel TC, 0.01uF, 2325 | Kyocera AVX Components | 2225SC103KA1BE vs 2225SC103KAT9A |
2225SC103KA1ME | Ceramic Capacitor, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 2325, | Kyocera AVX Components | 2225SC103KA1BE vs 2225SC103KA1ME |
LD14SC103KAX1A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 2325, | Kyocera AVX Components | 2225SC103KA1BE vs LD14SC103KAX1A |