Part Details for 2225SC103MAT1A by Kyocera AVX Components
Overview of 2225SC103MAT1A by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for 2225SC103MAT1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2225SC103MAT1A
|
Avnet Americas | Cap Ceramic 0.01uF 1500V X7R 20% SMD 2225 125°C T/R - Tape and Reel (Alt: 2225SC103MAT1A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for 2225SC103MAT1A
2225SC103MAT1A CAD Models
2225SC103MAT1A Part Data Attributes
|
2225SC103MAT1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
2225SC103MAT1A
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 1500V, X7R, -/+15ppm/Cel TC, 0.01uF, 2325
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2225 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.2098 mm | |
JESD-609 Code | e3 | |
Length | 6.35 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 1500 V | |
Size Code | 2225 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 5.72 mm |
Alternate Parts for 2225SC103MAT1A
This table gives cross-reference parts and alternative options found for 2225SC103MAT1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2225SC103MAT1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ2225Y103MCRAJ | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 2225, | Vishay Intertechnologies | 2225SC103MAT1A vs VJ2225Y103MCRAJ |
2225SC103MA12A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 2225, CHIP | Kyocera AVX Components | 2225SC103MAT1A vs 2225SC103MA12A |
2225SC103MAT2A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 2225, CHIP | Kyocera AVX Components | 2225SC103MAT1A vs 2225SC103MAT2A |
2225SC103MAZ4A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 2225SC103MAT1A vs 2225SC103MAZ4A |
VJ2225Y103MXRAT4X | CAPACITOR, CERAMIC, MULTILAYER, 1500 V, X7R, 0.01 uF, SURFACE MOUNT, 2225, CHIP, ROHS COMPLIANT | Vishay Vitramon | 2225SC103MAT1A vs VJ2225Y103MXRAT4X |
2225SC103MA11A | Ceramic Capacitor, Ceramic, 1500V, X7R, -/+15ppm/Cel TC, 0.01uF, 2325 | Kyocera AVX Components | 2225SC103MAT1A vs 2225SC103MA11A |
2225SC103MAZ2A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 2225SC103MAT1A vs 2225SC103MAZ2A |
2225SC103MA14A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 2225, CHIP | Kyocera AVX Components | 2225SC103MAT1A vs 2225SC103MA14A |
2225SC103MAT4A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 2225, CHIP | Kyocera AVX Components | 2225SC103MAT1A vs 2225SC103MAT4A |
2225SC103MAT3A | Ceramic Capacitor, Ceramic, 1500V, X7R, -/+15ppm/Cel TC, 0.01uF, 2325 | Kyocera AVX Components | 2225SC103MAT1A vs 2225SC103MAT3A |