Part Details for 2225Y0100224FCR by Syfer Technology
Overview of 2225Y0100224FCR by Syfer Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for 2225Y0100224FCR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2225Y0100224FCR-ND
|
DigiKey | CAP CER 0.22UF 10V C0G/NP0 2225 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for 2225Y0100224FCR
2225Y0100224FCR CAD Models
2225Y0100224FCR Part Data Attributes
|
2225Y0100224FCR
Syfer Technology
Buy Now
Datasheet
|
Compare Parts:
2225Y0100224FCR
Syfer Technology
Ceramic Capacitor, Multilayer, Ceramic, 10V, C0G, -/+30ppm/Cel TC, 0.22uF, 2225
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SYFER TECHNOLOGY LTD | |
Package Description | , 2225 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.2 mm | |
JESD-609 Code | e3 | |
Length | 6.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 2225 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 5.7 mm |