Part Details for 2225Y0500683FCT by Syfer Technology
Overview of 2225Y0500683FCT by Syfer Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2225Y0500683FCT
2225Y0500683FCT CAD Models
2225Y0500683FCT Part Data Attributes
|
2225Y0500683FCT
Syfer Technology
Buy Now
Datasheet
|
Compare Parts:
2225Y0500683FCT
Syfer Technology
Ceramic Capacitor, Multilayer, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.068uF, 2225
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SYFER TECHNOLOGY LTD | |
Package Description | , 2225 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2225 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6.3 mm |
Alternate Parts for 2225Y0500683FCT
This table gives cross-reference parts and alternative options found for 2225Y0500683FCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2225Y0500683FCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2225J0500683FCB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.068uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225Y0500683FCT vs 2225J0500683FCB |
2225F0500683FCQS02A5 | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.068uF, 2225, | Knowles Capacitors | 2225Y0500683FCT vs 2225F0500683FCQS02A5 |
2225F0500683FCTS02A | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.068uF, 2225, | Knowles Capacitors | 2225Y0500683FCT vs 2225F0500683FCTS02A |
2225H0500683FCQS02A5 | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.068uF, 2225, | Knowles Capacitors | 2225Y0500683FCT vs 2225H0500683FCQS02A5 |
2225H0500683FCBS02A5 | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.068uF, 2225, | Knowles Capacitors | 2225Y0500683FCT vs 2225H0500683FCBS02A5 |
2225J0500683FCT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.068uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | Syfer Technology | 2225Y0500683FCT vs 2225J0500683FCT |
2225F0500683FCQS02A | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.068uF, 2225, | Knowles Capacitors | 2225Y0500683FCT vs 2225F0500683FCQS02A |
2225A0500683FCQS02A5 | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.068uF, 2225, | Knowles Capacitors | 2225Y0500683FCT vs 2225A0500683FCQS02A5 |
2225F0500683FCBS02A5 | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.068uF, 2225, | Knowles Capacitors | 2225Y0500683FCT vs 2225F0500683FCBS02A5 |
2225F0500683FCB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.068uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225Y0500683FCT vs 2225F0500683FCB |