Part Details for 2225Y0500821JFR by Syfer Technology
Overview of 2225Y0500821JFR by Syfer Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2225Y0500821JFR
2225Y0500821JFR CAD Models
2225Y0500821JFR Part Data Attributes
|
2225Y0500821JFR
Syfer Technology
Buy Now
Datasheet
|
Compare Parts:
2225Y0500821JFR
Syfer Technology
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SYFER TECHNOLOGY LTD | |
Package Description | , 2225 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | IECQ-CECC | |
Size Code | 2225 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 2225Y0500821JFR
This table gives cross-reference parts and alternative options found for 2225Y0500821JFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2225Y0500821JFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2225J0500821JFT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | Knowles Capacitors | 2225Y0500821JFR vs 2225J0500821JFT |
NMC2225NPO821J50TRPLP | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00082uF, SURFACE MOUNT, 2225, CHIP | NIC Components Corp | 2225Y0500821JFR vs NMC2225NPO821J50TRPLP |
GMC57CG821J50NTM | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00082uF, SURFACE MOUNT, 2225, CHIP | Cal-Chip Electronics | 2225Y0500821JFR vs GMC57CG821J50NTM |
2225M821J500BT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225Y0500821JFR vs 2225M821J500BT |
2225M821J500ET | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225Y0500821JFR vs 2225M821J500ET |
2225A0500821JFT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225Y0500821JFR vs 2225A0500821JFT |
2225Y0500821JFT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | Syfer Technology | 2225Y0500821JFR vs 2225Y0500821JFT |
2225Y0500821JFR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | Knowles Capacitors | 2225Y0500821JFR vs 2225Y0500821JFR |
NMC2225NPO821J50TRP | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00082uF, SURFACE MOUNT, 2225, CHIP | NIC Components Corp | 2225Y0500821JFR vs NMC2225NPO821J50TRP |
2225J0500821JFT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | Syfer Technology | 2225Y0500821JFR vs 2225J0500821JFT |