There are no models available for this part yet.
Overview of 2225Y0630101GCT by Syfer Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Automotive
Price & Stock for 2225Y0630101GCT by Syfer Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2225Y0630101GCT-ND
|
DigiKey | CAP CER 100PF 63V C0G/NP0 2225 Min Qty: 1000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.8883 | Buy Now |
CAD Models for 2225Y0630101GCT by Syfer Technology
Part Data Attributes for 2225Y0630101GCT by Syfer Technology
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SYFER TECHNOLOGY LTD
|
Package Description
|
, 2225
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.0001 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
4 mm
|
JESD-609 Code
|
e3
|
Length
|
5.7 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
2%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 Inch
|
Positive Tolerance
|
2%
|
Rated (DC) Voltage (URdc)
|
63 V
|
Size Code
|
2225
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
6.3 mm
|
Alternate Parts for 2225Y0630101GCT
This table gives cross-reference parts and alternative options found for 2225Y0630101GCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2225Y0630101GCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2225Y0630101GCB | Ceramic Capacitor, Multilayer, Ceramic, 63V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225Y0630101GCT vs 2225Y0630101GCB |
2225J0630101GCT | Ceramic Capacitor, Multilayer, Ceramic, 63V, C0G, -/+30ppm/Cel TC, 0.0001uF, 2225 | Syfer Technology | 2225Y0630101GCT vs 2225J0630101GCT |
2225J0630101GCB | Ceramic Capacitor, Multilayer, Ceramic, 63V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225Y0630101GCT vs 2225J0630101GCB |
2225Y0630101GCR | Ceramic Capacitor, Multilayer, Ceramic, 63V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225Y0630101GCT vs 2225Y0630101GCR |
2225F0630101GCB | Ceramic Capacitor, Multilayer, Ceramic, 63V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225Y0630101GCT vs 2225F0630101GCB |
2225Y0630101GCT | Ceramic Capacitor, Multilayer, Ceramic, 63V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225Y0630101GCT vs 2225Y0630101GCT |
2225A0630101GCB | Ceramic Capacitor, Multilayer, Ceramic, 63V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225Y0630101GCT vs 2225A0630101GCB |
2225F0630101GCR | Ceramic Capacitor, Multilayer, Ceramic, 63V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225Y0630101GCT vs 2225F0630101GCR |
2225H0630101GCR | Ceramic Capacitor, Multilayer, Ceramic, 63V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225Y0630101GCT vs 2225H0630101GCR |
2225H0630101GCB | Ceramic Capacitor, Multilayer, Ceramic, 63V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225Y0630101GCT vs 2225H0630101GCB |