There are no models available for this part yet.
Overview of 2225Y0630102GFT by Syfer Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2225Y0630102GFT by Syfer Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2225Y0630102GFT-ND
|
DigiKey | CAP CER 1000PF 63V C0G/NP0 2225 Min Qty: 1000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.1601 | Buy Now |
CAD Models for 2225Y0630102GFT by Syfer Technology
Part Data Attributes for 2225Y0630102GFT by Syfer Technology
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SYFER TECHNOLOGY LTD
|
Package Description
|
, 2225
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.001 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
2%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 INCH
|
Positive Tolerance
|
2%
|
Rated (DC) Voltage (URdc)
|
63 V
|
Reference Standard
|
IECQ-CECC
|
Size Code
|
2225
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Alternate Parts for 2225Y0630102GFT
This table gives cross-reference parts and alternative options found for 2225Y0630102GFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2225Y0630102GFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2225F0630102GFT | Ceramic Capacitor, Multilayer, Ceramic, 63V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | Knowles Capacitors | 2225Y0630102GFT vs 2225F0630102GFT |
2225F0630102GFR | Ceramic Capacitor, Multilayer, Ceramic, 63V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | Knowles Capacitors | 2225Y0630102GFT vs 2225F0630102GFR |
2225A0630102GFT | Ceramic Capacitor, Multilayer, Ceramic, 63V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225Y0630102GFT vs 2225A0630102GFT |
2225H0630102GFT | Ceramic Capacitor, Multilayer, Ceramic, 63V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225Y0630102GFT vs 2225H0630102GFT |
2225J0630102GFR | Ceramic Capacitor, Multilayer, Ceramic, 63V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | Syfer Technology | 2225Y0630102GFT vs 2225J0630102GFR |
2225J0630102GFT | Ceramic Capacitor, Multilayer, Ceramic, 63V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | Syfer Technology | 2225Y0630102GFT vs 2225J0630102GFT |
2225H0630102GFR | Ceramic Capacitor, Multilayer, Ceramic, 63V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225Y0630102GFT vs 2225H0630102GFR |
2225J0630102GFR | Ceramic Capacitor, Multilayer, Ceramic, 63V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | Knowles Capacitors | 2225Y0630102GFT vs 2225J0630102GFR |
2225J0630102GFT | Ceramic Capacitor, Multilayer, Ceramic, 63V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | Knowles Capacitors | 2225Y0630102GFT vs 2225J0630102GFT |