Part Details for 2225Y1000105MDT by Syfer Technology
Overview of 2225Y1000105MDT by Syfer Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2225Y1000105MDT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2225Y1000105MDT-ND
|
DigiKey | CAP CER 1UF 100V X7R 2225 Min Qty: 1000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.7435 | Buy Now |
Part Details for 2225Y1000105MDT
2225Y1000105MDT CAD Models
2225Y1000105MDT Part Data Attributes
|
2225Y1000105MDT
Syfer Technology
Buy Now
Datasheet
|
Compare Parts:
2225Y1000105MDT
Syfer Technology
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SYFER TECHNOLOGY LTD | |
Package Description | , 2225 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | IECQ-CECC | |
Size Code | 2225 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 2225Y1000105MDT
This table gives cross-reference parts and alternative options found for 2225Y1000105MDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2225Y1000105MDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC-P2225X7R105M100TRPF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | NIC Components Corp | 2225Y1000105MDT vs NMC-P2225X7R105M100TRPF |
2225X105ML101T | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 2225, CHIP | Passive Plus Inc | 2225Y1000105MDT vs 2225X105ML101T |
HR2225X7R105M3F1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 2225, CHIP | Presidio Components Inc | 2225Y1000105MDT vs HR2225X7R105M3F1 |
HR2225X7R105M3NT6B | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 1uF, SURFACE MOUNT, 2225, CHIP | Presidio Components Inc | 2225Y1000105MDT vs HR2225X7R105M3NT6B |
GMC57X7R105M100NTM | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 1uF, SURFACE MOUNT, 2225, CHIP | Cal-Chip Electronics | 2225Y1000105MDT vs GMC57X7R105M100NTM |
HR2225X7R105M3NG2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 2225, CHIP | Presidio Components Inc | 2225Y1000105MDT vs HR2225X7R105M3NG2 |
2225X105MCA101T | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 2225, CHIP | Passive Plus Inc | 2225Y1000105MDT vs 2225X105MCA101T |
2225J1000105MDT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | Knowles Capacitors | 2225Y1000105MDT vs 2225J1000105MDT |
ATC920C105MW100R | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 1uF, SURFACE MOUNT, 2225, CHIP | American Technical Ceramics Corp | 2225Y1000105MDT vs ATC920C105MW100R |
2225X105MP101T | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | Passive Plus Inc | 2225Y1000105MDT vs 2225X105MP101T |